Logic
74LVT16373MTDX_NL
Fairchild Semiconductor Corporation
Description: Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48

Overview of 74LVT16373MTDX_NL by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for 74LVT16373MTDX_NL by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVT16373MTDX_NL by Fairchild Semiconductor Corporation

74LVT16373MTDX_NL
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LVT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
2
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Prop. Delay@Nom-Sup
3.9 ns
Propagation Delay (tpd)
4.8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. 74LVT16373MTDX_NL
    Fairchild Semiconductor Corporation
    Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48
    VS

Alternate Parts for 74LVT16373MTDX_NL

This table gives cross-reference parts and alternative options found for 74LVT16373MTDX_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT16373MTDX_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVT16373ADGG,118 74LVT16373A - 3.3 V 16-bit transparent D-type latch; 3-state@en-us TSSOP 48-Pin Nexperia 74LVT16373MTDX_NL vs 74LVT16373ADGG,118
74LVT16373ADGG,112 74LVT16373A - 3.3V LVT 16-bit transparent D-type latch (3-State) TSSOP 48-Pin NXP Semiconductors 74LVT16373MTDX_NL vs 74LVT16373ADGG,112
74LVT16373MTD Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation 74LVT16373MTDX_NL vs 74LVT16373MTD
74LVT16373ADGG Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 Nexperia 74LVT16373MTDX_NL vs 74LVT16373ADGG
74LVT16373ADGG LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-362-1, TSSOP2-48 NXP Semiconductors 74LVT16373MTDX_NL vs 74LVT16373ADGG
74LVT16373MTDX Low Voltage 16-Bit Transparent Latch with 3-STATE Outputs, 1000-REEL onsemi 74LVT16373MTDX_NL vs 74LVT16373MTDX
74LVT16373ADGG,518 74LVT16373A - 3.3 V 16-bit transparent D-type latch; 3-state@en-us TSSOP 48-Pin Nexperia 74LVT16373MTDX_NL vs 74LVT16373ADGG,518
935203090118 IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors 74LVT16373MTDX_NL vs 935203090118
74LVT16373ADGG,512 74LVT16373A - 3.3 V 16-bit transparent D-type latch; 3-state@en-us TSSOP 48-Pin Nexperia 74LVT16373MTDX_NL vs 74LVT16373ADGG,512
SN74LVT16373DGG IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver Texas Instruments 74LVT16373MTDX_NL vs SN74LVT16373DGG
Part Number Description Manufacturer Compare
74LVT16373ADGG-T LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-362-1, TSSOP2-48 NXP Semiconductors 74LVT16373MTDX_NL vs 74LVT16373ADGG-T
935203090112 Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 Nexperia 74LVT16373MTDX_NL vs 935203090112
74LVT16373MTD Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation 74LVT16373MTDX_NL vs 74LVT16373MTD
74LVT16373ADGG,518 74LVT16373A - 3.3V LVT 16-bit transparent D-type latch (3-State) TSSOP 48-Pin NXP Semiconductors 74LVT16373MTDX_NL vs 74LVT16373ADGG,518
74LVT16373MTDX Low Voltage 16-Bit Transparent Latch with 3-STATE Outputs, 1000-REEL onsemi 74LVT16373MTDX_NL vs 74LVT16373MTDX
74LVT16373ADGG,112 74LVT16373A - 3.3 V 16-bit transparent D-type latch; 3-state@en-us TSSOP 48-Pin Nexperia 74LVT16373MTDX_NL vs 74LVT16373ADGG,112
74LVT16373ADGG,118 74LVT16373A - 3.3 V 16-bit transparent D-type latch; 3-state@en-us TSSOP 48-Pin Nexperia 74LVT16373MTDX_NL vs 74LVT16373ADGG,118
74LVT16373ADGG,512 74LVT16373A - 3.3 V 16-bit transparent D-type latch; 3-state@en-us TSSOP 48-Pin Nexperia 74LVT16373MTDX_NL vs 74LVT16373ADGG,512
SN74LVT16373DGGR 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 74LVT16373MTDX_NL vs SN74LVT16373DGGR
SN74LVT16373DGG IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver Texas Instruments 74LVT16373MTDX_NL vs SN74LVT16373DGG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVT16373MTDX_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVT16373MTDX_NL by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74LVT16373MTDX_NL would you like to use for your alert(s)?
  • Please alert me when 74LVT16373MTDX_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVT16373MTDX_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVT16373MTDX_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVT16373MTDX_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVT16373MTDX_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVT16373MTDX_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: