Part Details for 74LVT16245BBQ,515 by NXP Semiconductors
Overview of 74LVT16245BBQ,515 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LVT16245BBQ,515
74LVT16245BBQ,515 CAD Models
74LVT16245BBQ,515 Part Data Attributes
|
74LVT16245BBQ,515
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVT16245BBQ,515
NXP Semiconductors
74LVT16245BBQ
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQCCN, SLGA60,8X12,20 | |
Pin Count | 60 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PQCC-N60 | |
Length | 6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | SLGA60,8X12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 3.3 ns | |
Propagation Delay (tpd) | 3.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for 74LVT16245BBQ,515
This table gives cross-reference parts and alternative options found for 74LVT16245BBQ,515. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT16245BBQ,515, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVTN16245BBQ | IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PBCC60, 4 X 6 MM, 0.55 MM PITCH, PLASTIC, SOT1134-1, HXQFN-60, Bus Driver/Transceiver | NXP Semiconductors | 74LVT16245BBQ,515 vs 74LVTN16245BBQ |
74LVTN16245BBQ,518 | 74LVTN16245B - 3.3 V 16-bit transceiver; 3-state QFN 60-Pin | NXP Semiconductors | 74LVT16245BBQ,515 vs 74LVTN16245BBQ,518 |
74LVTN16245BBX,518 | 74LVTN16245B - 3.3 V 16-bit transceiver; 3-state | NXP Semiconductors | 74LVT16245BBQ,515 vs 74LVTN16245BBX,518 |
74LVTN16245BBX,518 | 74LVTN16245B - 3.3 V 16-bit transceiver; 3-state@en-us | Nexperia | 74LVT16245BBQ,515 vs 74LVTN16245BBX,518 |