Part Details for 74LVTN16245BBQ,518 by NXP Semiconductors
Overview of 74LVTN16245BBQ,518 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 74LVTN16245BBQ,518
74LVTN16245BBQ,518 CAD Models
74LVTN16245BBQ,518 Part Data Attributes:
|
74LVTN16245BBQ,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVTN16245BBQ,518
NXP Semiconductors
74LVTN16245B - 3.3 V 16-bit transceiver; 3-state QFN 60-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | LGA, LGA60,8X12,20 | |
Pin Count | 60 | |
Manufacturer Package Code | SOT1134-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
JESD-30 Code | R-PBGA-N60 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA60,8X12,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.3 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 74LVTN16245BBQ,518
This table gives cross-reference parts and alternative options found for 74LVTN16245BBQ,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVTN16245BBQ,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT16245BBQ,515 | 74LVT16245BBQ | NXP Semiconductors | 74LVTN16245BBQ,518 vs 74LVT16245BBQ,515 |
74LVTN16245BBX,518 | 74LVTN16245B - 3.3 V 16-bit transceiver; 3-state@en-us | Nexperia | 74LVTN16245BBQ,518 vs 74LVTN16245BBX,518 |
74LVTN16245BBX,518 | 74LVTN16245B - 3.3 V 16-bit transceiver; 3-state | NXP Semiconductors | 74LVTN16245BBQ,518 vs 74LVTN16245BBX,518 |
74LVTN16245BBQ | IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PBCC60, 4 X 6 MM, 0.55 MM PITCH, PLASTIC, SOT1134-1, HXQFN-60, Bus Driver/Transceiver | NXP Semiconductors | 74LVTN16245BBQ,518 vs 74LVTN16245BBQ |