Logic
74LVQ240QSC
Description: Bus Driver, LVQ Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, MO-137, QSOP-20

Overview of 74LVQ240QSC by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Price & Stock for 74LVQ240QSC by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Bus Driver, LVQ Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 2911
  • 1 $1.8500
  • 25 $1.8200
  • 100 $1.7400
  • 500 $1.6700
  • 1,000 $1.5800
$1.5800 / $1.8500 Buy Now

CAD Models for 74LVQ240QSC by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVQ240QSC by Fairchild Semiconductor Corporation

74LVQ240QSC
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
0.150 INCH, MO-137, QSOP-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
LVQ
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TUBE
Prop. Delay@Nom-Sup
10.5 ns
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
3.9116 mm
Want to compare parts?
  1. 74LVQ240QSC
    Fairchild Semiconductor Corporation
    Bus Driver, LVQ Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, MO-137, QSOP-20
    VS

Alternate Parts for 74LVQ240QSC

This table gives cross-reference parts and alternative options found for 74LVQ240QSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVQ240QSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVQ240QSC LVQ SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.150 INCH, PLASTIC, SSOP-20 Texas Instruments 74LVQ240QSC vs 74LVQ240QSC
Part Number Description Manufacturer Compare
74LVQ240QSCX LVQ SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.150 INCH, PLASTIC, SSOP-20 Texas Instruments 74LVQ240QSC vs 74LVQ240QSCX
MC74LVQ240SD LVQ SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SSOP-20 Motorola Mobility LLC 74LVQ240QSC vs MC74LVQ240SD

Related Parts for 74LVQ240QSC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVQ240QSC by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVQ240QSC by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74LVQ240QSC would you like to use for your alert(s)?
  • Please alert me when 74LVQ240QSC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVQ240QSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVQ240QSC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVQ240QSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVQ240QSC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVQ240QSC by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: