Part Details for MC74LVQ240SD by Motorola Mobility LLC
Overview of MC74LVQ240SD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LVQ240SD
MC74LVQ240SD CAD Models
MC74LVQ240SD Part Data Attributes
|
MC74LVQ240SD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LVQ240SD
Motorola Mobility LLC
LVQ SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVQ | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MC74LVQ240SD
This table gives cross-reference parts and alternative options found for MC74LVQ240SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVQ240SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVQ240QSCX | Bus Driver, LVQ Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, MO-137, QSOP-20 | Fairchild Semiconductor Corporation | MC74LVQ240SD vs 74LVQ240QSCX |
74LVQ240QSC | LVQ SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.150 INCH, MO-137, QSOP-20 | Rochester Electronics LLC | MC74LVQ240SD vs 74LVQ240QSC |
74LVQ240QSCX | LVQ SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.150 INCH, PLASTIC, SSOP-20 | Texas Instruments | MC74LVQ240SD vs 74LVQ240QSCX |
74LVQ240QSC | Bus Driver, LVQ Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, MO-137, QSOP-20 | Fairchild Semiconductor Corporation | MC74LVQ240SD vs 74LVQ240QSC |