Part Details for 74LVC4066PW by Nexperia
Overview of 74LVC4066PW by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LVC4066PW
74LVC4066PW CAD Models
74LVC4066PW Part Data Attributes
|
74LVC4066PW
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC4066PW
Nexperia
SPST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Analog IC - Other Type | SPST | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 42 dB | |
On-state Resistance-Max (Ron) | 195 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 100 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 11.5 ns | |
Switch-on Time-Max | 12.5 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LVC4066PW
This table gives cross-reference parts and alternative options found for 74LVC4066PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC4066PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC4066PW,118 | 74LVC4066 - Quad bilateral switch@en-us TSSOP 14-Pin | Nexperia | 74LVC4066PW vs 74LVC4066PW,118 |
74LVC4066PW,112 | 74LVC4066 - Quad bilateral switch TSSOP 14-Pin | NXP Semiconductors | 74LVC4066PW vs 74LVC4066PW,112 |
74LVC4066PW-Q100 | SPST | Nexperia | 74LVC4066PW vs 74LVC4066PW-Q100 |
74LVC4066PW,112 | 74LVC4066 - Quad bilateral switch@en-us TSSOP 14-Pin | Nexperia | 74LVC4066PW vs 74LVC4066PW,112 |
74LVC4066PW-Q100J | 74LVC4066-Q100 - Quad bilateral switch@en-us TSSOP 14-Pin | Nexperia | 74LVC4066PW vs 74LVC4066PW-Q100J |
935273718112 | SPST | Nexperia | 74LVC4066PW vs 935273718112 |
74LVC4066PW | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Multiplexer or Switch | NXP Semiconductors | 74LVC4066PW vs 74LVC4066PW |