-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC2G08-Q100 - Dual 2-input AND gate@en-us SSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2583
|
Newark | And Gate, 2 I/P, -40 To 125Deg C, Logic Function:And Gate, No. Of Elements:Dual, No. Of Inputs:2Inputs, No. Of Pins:8Pins, Logic Case Style:Vssop, Product Range:-, Logic Ic Family:74Lvc, Supply Voltage Min:1.65V, Output Current:- Rohs Compliant: Yes |Nexperia 74LVC2G08DC-Q100H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3499 |
|
$0.1990 / $0.2170 | Buy Now |
DISTI #
37AH6223
|
Newark | 74Lvc2G08Dc-Q100/Sot765/Vssop8 Rohs Compliant: Yes |Nexperia 74LVC2G08DC-Q100H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2530 | Buy Now |
DISTI #
1727-74LVC2G08DC-Q100HCT-ND
|
DigiKey | IC GATE AND 2CH 2-INP 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1868 In Stock |
|
$0.1600 / $0.6500 | Buy Now |
DISTI #
74LVC2G08DC-Q100H
|
Avnet Americas | Si-Gate CMOS 8-Pin VSSOP T/R - Tape and Reel (Alt: 74LVC2G08DC-Q100H) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1395 / $0.1665 | Buy Now |
DISTI #
771-74LVC2G08DCQ100H
|
Mouser Electronics | Logic Gates 74LVC2G08DC-Q100/SOT765/VSSOP8 RoHS: Compliant | 7004 |
|
$0.1570 / $0.6100 | Buy Now |
|
Future Electronics | Dual 2-input AND gate, VSSOP8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1460 / $0.1570 | Buy Now |
|
Rochester Electronics | AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 292509 |
|
$0.1381 / $0.1625 | Buy Now |
DISTI #
74LVC2G08DC-Q100H
|
TTI | Logic Gates 74LVC2G08DC-Q100/SOT765/VSSOP8 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 711000 In Stock |
|
$0.1560 / $0.2010 | Buy Now |
DISTI #
74LVC2G08DC-Q100H
|
Avnet Asia | Si-Gate CMOS 8-Pin VSSOP T/R (Alt: 74LVC2G08DC-Q100H) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2006 / $0.2243 | Buy Now |
DISTI #
74LVC2G08DC-Q100H
|
Avnet Silica | Si-Gate CMOS 8-Pin VSSOP T/R (Alt: 74LVC2G08DC-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2G08DC-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2G08DC-Q100H
Nexperia
74LVC2G08-Q100 - Dual 2-input AND gate@en-us SSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11.3 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for 74LVC2G08DC-Q100H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G08DC-Q100H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G08DC,125 | 74LVC2G08 - Dual 2-input AND gate@en-us SSOP 8-Pin | Nexperia | 74LVC2G08DC-Q100H vs 74LVC2G08DC,125 |