-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC244A; 74LVCH244A - Octal buffer/line driver; 3-state@en-us SSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3696 Package Multiple: 66 Lead time: 26 Weeks | 0 |
|
$0.3900 | Buy Now |
|
Rochester Electronics | 74LVC244ADB - Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, SSOP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 23730 |
|
$0.1652 / $0.1944 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC244ADB,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC244ADB,112
Nexperia
74LVC244A; 74LVCH244A - Octal buffer/line driver; 3-state@en-us SSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP2 | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT339-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 15.8 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74LVC244ADB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC244ADB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH244ADB,112 | 74LVC244A; 74LVCH244A - Octal buffer/line driver; 3-state@en-us SSOP2 20-Pin | Nexperia | 74LVC244ADB,112 vs 74LVCH244ADB,112 |
SN74LVC244ADBR | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SSOP -40 to 125 | Texas Instruments | 74LVC244ADB,112 vs SN74LVC244ADBR |
74LVC244ADB,118 | 74LVC244A; 74LVCH244A - Octal buffer/line driver; 3-state@en-us SSOP2 20-Pin | Nexperia | 74LVC244ADB,112 vs 74LVC244ADB,118 |
74LVCH244ADB,118 | 74LVC(H)244A - Octal buffer/line driver; 3-state SSOP2 20-Pin | NXP Semiconductors | 74LVC244ADB,112 vs 74LVCH244ADB,118 |
74LCX244MSA | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 | Texas Instruments | 74LVC244ADB,112 vs 74LCX244MSA |
74LVC244ADB,118 | 74LVC(H)244A - Octal buffer/line driver; 3-state SSOP2 20-Pin | NXP Semiconductors | 74LVC244ADB,112 vs 74LVC244ADB,118 |
MC74LCX244SDR2 | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 | Motorola Mobility LLC | 74LVC244ADB,112 vs MC74LCX244SDR2 |
SN74LVC244ADBRG4 | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SSOP -40 to 125 | Texas Instruments | 74LVC244ADB,112 vs SN74LVC244ADBRG4 |
SN74LVC244ADBRE4 | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SSOP -40 to 125 | Texas Instruments | 74LVC244ADB,112 vs SN74LVC244ADBRE4 |
74LVC244ADB-T | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT339-1, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 74LVC244ADB,112 vs 74LVC244ADB-T |