Part Details for 74LVCH244ADB,112 by Nexperia
Overview of 74LVCH244ADB,112 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVCH244ADBR | Texas Instruments | Octal Buffer/Driver With 3-State Outputs 20-SSOP -40 to 85 | |
SN74LVCH244ADBQR | Texas Instruments | Octal Buffer/Driver With 3-State Outputs 20-SSOP -40 to 85 |
Part Details for 74LVCH244ADB,112
74LVCH244ADB,112 CAD Models
74LVCH244ADB,112 Part Data Attributes
|
74LVCH244ADB,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVCH244ADB,112
Nexperia
74LVC244A; 74LVCH244A - Octal buffer/line driver; 3-state@en-us SSOP2 20-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP2 | |
Package Description | SSOP, | |
Pin Count | 20 | |
Manufacturer Package Code | SOT339-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 15.8 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74LVCH244ADB,112
This table gives cross-reference parts and alternative options found for 74LVCH244ADB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVCH244ADB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LCX244MSA | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 | 74LVCH244ADB,112 vs 74LCX244MSA |
74LVCH244ADB | Nexperia | Check for Price | Bus Driver | 74LVCH244ADB,112 vs 74LVCH244ADB |
SN74LVC244ADBRE4 | Texas Instruments | Check for Price | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SSOP -40 to 125 | 74LVCH244ADB,112 vs SN74LVC244ADBRE4 |
SN74LVC244ADBLE | Texas Instruments | Check for Price | Octal Buffer/Driver With 3-State Outputs 20-SSOP -40 to 125 | 74LVCH244ADB,112 vs SN74LVC244ADBLE |
74LVC244ADB-T | Nexperia | Check for Price | Bus Driver | 74LVCH244ADB,112 vs 74LVC244ADB-T |
74LVCH244ADB-T | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT339-1, SSOP-20, Bus Driver/Transceiver | 74LVCH244ADB,112 vs 74LVCH244ADB-T |
74LVC244ADB,112 | NXP Semiconductors | Check for Price | 74LVC(H)244A - Octal buffer/line driver; 3-state SSOP2 20-Pin | 74LVCH244ADB,112 vs 74LVC244ADB,112 |
74LVC244ADB | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT339-1, SSOP-20, Bus Driver/Transceiver | 74LVCH244ADB,112 vs 74LVC244ADB |
MC74LCX244SD | Motorola Mobility LLC | Check for Price | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 | 74LVCH244ADB,112 vs MC74LCX244SD |
74LVC244ADB,118 | NXP Semiconductors | Check for Price | 74LVC(H)244A - Octal buffer/line driver; 3-state SSOP2 20-Pin | 74LVCH244ADB,112 vs 74LVC244ADB,118 |