Part Details for 74LVC1T45GM,115 by NXP Semiconductors
Overview of 74LVC1T45GM,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Automotive
Price & Stock for 74LVC1T45GM,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVC1T45GM,115-954-ND
|
DigiKey | NEXPERIA 74LVC1T45 - BUS TRANSCE Min Qty: 2303 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
459208 In Stock |
|
$0.1300 | Buy Now |
|
Rochester Electronics | 74LVC1T45 - Bus Transceiver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, XSON6 RoHS: Compliant Status: Active Min Qty: 1 | 295958 |
|
$0.1118 / $0.1315 | Buy Now |
Part Details for 74LVC1T45GM,115
74LVC1T45GM,115 CAD Models
74LVC1T45GM,115 Part Data Attributes
|
74LVC1T45GM,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC1T45GM,115
NXP Semiconductors
74LVC(H)1T45 - Dual supply translating transceiver; 3-state SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-252, SOT-886, XSON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.45 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 23.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for 74LVC1T45GM,115
This table gives cross-reference parts and alternative options found for 74LVC1T45GM,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1T45GM,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH1T45GM,115 | 74LVC1T45; 74LVCH1T45 - Dual supply translating transceiver; 3-state@en-us SON 6-Pin | Nexperia | 74LVC1T45GM,115 vs 74LVCH1T45GM,115 |
74LVCH1T45GM,115 | 74LVC(H)1T45 - Dual supply translating transceiver; 3-state SON 6-Pin | NXP Semiconductors | 74LVC1T45GM,115 vs 74LVCH1T45GM,115 |
74LVC1T45GM,115 | 74LVC1T45; 74LVCH1T45 - Dual supply translating transceiver; 3-state@en-us SON 6-Pin | Nexperia | 74LVC1T45GM,115 vs 74LVC1T45GM,115 |
74LVCH1T45GM,132 | 74LVC1T45; 74LVCH1T45 - Dual supply translating transceiver; 3-state@en-us SON 6-Pin | Nexperia | 74LVC1T45GM,115 vs 74LVCH1T45GM,132 |
74LVC1T45GM,132 | 74LVC(H)1T45 - Dual supply translating transceiver; 3-state SON 6-Pin | NXP Semiconductors | 74LVC1T45GM,115 vs 74LVC1T45GM,132 |