-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1T45; 74LVCH1T45 - Dual supply translating transceiver; 3-state@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3276
|
Newark | Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1T45GM,115 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 | Buy Now |
DISTI #
1727-8052-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 6XSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16859 In Stock |
|
$0.1338 / $0.3900 | Buy Now |
DISTI #
74LVC1T45GM,115
|
Avnet Americas | Bus XCVR Single 1-CH 3-ST 6-Pin XSON T/R - Tape and Reel (Alt: 74LVC1T45GM,115) RoHS: Compliant Min Qty: 2772 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 459208 Partner Stock |
|
$0.1128 / $0.1245 | Buy Now |
DISTI #
74LVC1T45GM,115
|
Avnet Americas | Bus XCVR Single 1-CH 3-ST 6-Pin XSON T/R - Tape and Reel (Alt: 74LVC1T45GM,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0939 / $0.1118 | Buy Now |
DISTI #
771-74LVC1T45GM115
|
Mouser Electronics | Bus Transceivers 74LVC1T45GM/SOT886/XSON6 RoHS: Compliant | 27178 |
|
$0.1060 / $0.4200 | Buy Now |
DISTI #
V36:1790_06506355
|
Arrow Electronics | Voltage Level Translator 1-CH Bidirectional 6-Pin XSON T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2324 | Americas - 10000 |
|
$0.0685 / $0.0915 | Buy Now |
DISTI #
V72:2272_06506355
|
Arrow Electronics | Voltage Level Translator 1-CH Bidirectional 6-Pin XSON T/R RoHS: Compliant Min Qty: 481 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2310 Container: Cut Strips | Americas - 3835 |
|
$0.1058 / $0.2394 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V SMT 3-State Dual Supply Translating Transceiver - XSON-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 10000Reel |
|
$0.1000 / $0.1090 | Buy Now |
DISTI #
71237379
|
Verical | Voltage Level Translator 1-CH Bidirectional 6-Pin XSON T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2324 | Americas - 10000 |
|
$0.0685 / $0.0915 | Buy Now |
DISTI #
66727956
|
Verical | Voltage Level Translator 1-CH Bidirectional 6-Pin XSON T/R RoHS: Compliant Min Qty: 481 Package Multiple: 1 Date Code: 2310 | Americas - 3835 |
|
$0.1058 / $0.1276 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1T45GM,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1T45GM,115
Nexperia
74LVC1T45; 74LVCH1T45 - Dual supply translating transceiver; 3-state@en-us SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-252, SOT-886, XSON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 23.5 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74LVC1T45GM,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1T45GM,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH1T45GM,115 | 74LVC1T45; 74LVCH1T45 - Dual supply translating transceiver; 3-state@en-us SON 6-Pin | Nexperia | 74LVC1T45GM,115 vs 74LVCH1T45GM,115 |
74LVCH1T45GM,132 | 74LVC(H)1T45 - Dual supply translating transceiver; 3-state SON 6-Pin | NXP Semiconductors | 74LVC1T45GM,115 vs 74LVCH1T45GM,132 |
74LVC1T45GM,132 | 74LVC1T45; 74LVCH1T45 - Dual supply translating transceiver; 3-state@en-us SON 6-Pin | Nexperia | 74LVC1T45GM,115 vs 74LVC1T45GM,132 |
74LVCH1T45GM,115 | 74LVC(H)1T45 - Dual supply translating transceiver; 3-state SON 6-Pin | NXP Semiconductors | 74LVC1T45GM,115 vs 74LVCH1T45GM,115 |