-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G86 - 2-input EXCLUSIVE-OR gate@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3261
|
Newark | Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1G86GX,125 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 | Buy Now |
DISTI #
2156-74LVC1G86GX,125-1727-ND
|
DigiKey | IC GATE XOR Min Qty: 5017 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
317600 In Stock |
|
$0.0600 | Buy Now |
DISTI #
1727-74LVC1G86GX,125TR-ND
|
DigiKey | IC GATE XOR 1CH 2-INP 5X2SON Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0620 / $0.0673 | Buy Now |
DISTI #
771-74LVC1G86GX125
|
Mouser Electronics | Logic Gates 74LVC1G86GX/SOT1226/X2SON5 RoHS: Compliant | 0 |
|
$0.0570 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0565 | Buy Now |
|
Rochester Electronics | 74LVC1G86 - XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, X2SON5 RoHS: Compliant Status: Active Min Qty: 1 | 317600 |
|
$0.0513 / $0.0604 | Buy Now |
DISTI #
74LVC1G86GX,125
|
Avnet Silica | 74LVC1G86GX/X2SON5/REELR// (Alt: 74LVC1G86GX,125) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G86GX,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G86GX,125
Nexperia
74LVC1G86 - 2-input EXCLUSIVE-OR gate@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | X2SON-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT1226-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PBCC-B5 | |
JESD-609 Code | e4 | |
Length | 0.8 mm | |
Logic IC Type | XOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVBCC | |
Package Equivalence Code | SOLCC4,.03,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 13 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.48 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |