-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G00 - Single 2-input NAND gate@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3073
|
Newark | Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1G00GN,132 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1330 | Buy Now |
DISTI #
1727-74LVC1G00GN,132CT-ND
|
DigiKey | IC GATE NAND 1CH 2-INP 6XSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
110 In Stock |
|
$0.1005 / $0.4400 | Buy Now |
DISTI #
74LVC1G00GN,132
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 6-Pin XSON - Tape and Reel (Alt: 74LVC1G00GN,132) RoHS: Compliant Min Qty: 3468 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 210204 Partner Stock |
|
$0.0901 / $0.0995 | Buy Now |
DISTI #
74LVC1G00GN,132
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 6-Pin XSON - Tape and Reel (Alt: 74LVC1G00GN,132) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0993 / $0.1186 | Buy Now |
DISTI #
771-74LVC1G00GN132
|
Mouser Electronics | Logic Gates 74LVC1G00GN/SOT1115/X2SON6 RoHS: Compliant | 0 |
|
$0.1000 / $0.4400 | Order Now |
|
Future Electronics | 74LVC Series 3.3V Surface Mount Single 2-Input NAND Gate - XSON-6 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.1041 | Buy Now |
|
Rochester Electronics | 74LVC1G00GN - NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, X2SON6 RoHS: Compliant Status: Active Min Qty: 1 | 155000 |
|
$0.0893 / $0.1051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G00GN,132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G00GN,132
Nexperia
74LVC1G00 - Single 2-input NAND gate@en-us SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 0.90 X 1 MM, 0.35 MM HEIGHT, SOT-1115, SON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1115 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.5 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.9 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G00GN,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G00GN,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G00GX,125 | 74LVC1G00 - Single 2-input NAND gate@en-us | Nexperia | 74LVC1G00GN,132 vs 74LVC1G00GX,125 |
NL17SV00XV5T2G | Single 2-Input NAND Gate, SOT-553, 5 LEAD, 4000-REEL | onsemi | 74LVC1G00GN,132 vs NL17SV00XV5T2G |