74LVC1G00GN,132
vs
74LVC1G00GX,125
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Part Package Code |
SON
|
SON
|
Package Description |
0.90 X 1 MM, 0.35 MM HEIGHT, SOT-1115, SON-6
|
0.80 X 0.80 MM, 0.35 HEIGHT, SOT-1226, SON-5
|
Pin Count |
6
|
5
|
Manufacturer Package Code |
SOT1115
|
SOT1226-3
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-N6
|
S-PDSO-N5
|
JESD-609 Code |
e4
|
e4
|
Length |
1 mm
|
0.8 mm
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Inputs |
2
|
2
|
Number of Terminals |
6
|
5
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SON
|
SON
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
10.5 ns
|
10.5 ns
|
Seated Height-Max |
0.35 mm
|
0.35 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.3 mm
|
0.48 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
0.9 mm
|
0.8 mm
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
4 Weeks
|
|
|
|
Compare 74LVC1G00GN,132 with alternatives
-
74LVC1G00GN,132 vs SN74LVC1G00DRY
-
74LVC1G00GN,132 vs SN74LVC1G00DRYR
-
74LVC1G00GN,132 vs 74LVC1G00GW-Q100H
-
74LVC1G00GN,132 vs 74LVC1G00GN
-
74LVC1G00GN,132 vs SN74LVC1G00DSFR
-
74LVC1G00GN,132 vs 935277186132
-
74LVC1G00GN,132 vs SN74LVC1G38YEPR
-
74LVC1G00GN,132 vs 74LVC1G00Z-7
-
74LVC1G00GN,132 vs 74LVC1G00GV,125
Compare 74LVC1G00GX,125 with alternatives
-
74LVC1G00GX,125 vs SN74LVC1G00DRY
-
74LVC1G00GX,125 vs SN74LVC1G00DRYR
-
74LVC1G00GX,125 vs 74LVC1G00GW-Q100H
-
74LVC1G00GX,125 vs 74LVC1G00GN
-
74LVC1G00GX,125 vs SN74LVC1G00DSFR
-
74LVC1G00GX,125 vs 935277186132
-
74LVC1G00GX,125 vs SN74LVC1G38YEPR
-
74LVC1G00GX,125 vs 74LVC1G00Z-7
-
74LVC1G00GX,125 vs 74LVC1G00GV,125