Logic
74LVC16374ADGVRG4
Texas Instruments
Description: 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TVSOP -40 to 125

Overview of 74LVC16374ADGVRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

CAD Models for 74LVC16374ADGVRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC16374ADGVRG4 by Texas Instruments

74LVC16374ADGVRG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP48,.25,16
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
9.7 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
150000000 Hz
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.25,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
4.5 ns
Propagation Delay (tpd)
6.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
4.4 mm
Want to compare parts?
  1. 74LVC16374ADGVRG4
    Texas Instruments
    16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TVSOP -40 to 125
    VS

Alternate Parts for 74LVC16374ADGVRG4

This table gives cross-reference parts and alternative options found for 74LVC16374ADGVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC16374ADGVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC16374APFG8 TVSOP-48, Reel Integrated Device Technology Inc 74LVC16374ADGVRG4 vs 74LVC16374APFG8
IDT74LVC16374APFG8 Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48 Integrated Device Technology Inc 74LVC16374ADGVRG4 vs IDT74LVC16374APFG8
74LVC16374APFG TVSOP-48, Tube Integrated Device Technology Inc 74LVC16374ADGVRG4 vs 74LVC16374APFG
IDT74LVCH16374APF Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48 Integrated Device Technology Inc 74LVC16374ADGVRG4 vs IDT74LVCH16374APF
SN74LVCH16541ADGVR 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-TVSOP -40 to 85 Texas Instruments 74LVC16374ADGVRG4 vs SN74LVCH16541ADGVR
74LVCH16374ADGVRE4 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TVSOP -40 to 85 Texas Instruments 74LVC16374ADGVRG4 vs 74LVCH16374ADGVRE4
IDT74LVC16541APF8 Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48 Integrated Device Technology Inc 74LVC16374ADGVRG4 vs IDT74LVC16541APF8
74LVC16374ADGVRE4 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TVSOP -40 to 85 Texas Instruments 74LVC16374ADGVRG4 vs 74LVC16374ADGVRE4
74LVCH16374ADGVRG4 LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 Texas Instruments 74LVC16374ADGVRG4 vs 74LVCH16374ADGVRG4
SN74LVC16374ADGVR 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TVSOP -40 to 125 Texas Instruments 74LVC16374ADGVRG4 vs SN74LVC16374ADGVR
Part Number Description Manufacturer Compare
74LVCH16374ADLG4 LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments 74LVC16374ADGVRG4 vs 74LVCH16374ADLG4
VCH16374ADL-T IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74LVC16374ADGVRG4 vs VCH16374ADL-T
QS74LCX16374PV Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, Quality Semiconductor Inc 74LVC16374ADGVRG4 vs QS74LCX16374PV
SN74ALVCH16374KR 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments 74LVC16374ADGVRG4 vs SN74ALVCH16374KR
VCH16374DL IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74LVC16374ADGVRG4 vs VCH16374DL
54LCX16374W-QML LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48, CERPACK-48 Texas Instruments 74LVC16374ADGVRG4 vs 54LCX16374W-QML
74LVCH16374ADGVRE4 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TVSOP -40 to 85 Texas Instruments 74LVC16374ADGVRG4 vs 74LVCH16374ADGVRE4
SN74LVC16374ADLG4 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-SSOP -40 to 125 Texas Instruments 74LVC16374ADGVRG4 vs SN74LVC16374ADLG4
74LVCH16374ADL Bus Driver Nexperia 74LVC16374ADGVRG4 vs 74LVCH16374ADL
SN74LVCH16541ADLR 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-SSOP -40 to 85 Texas Instruments 74LVC16374ADGVRG4 vs SN74LVCH16541ADLR

Related Parts for 74LVC16374ADGVRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC16374ADGVRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC16374ADGVRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of 74LVC16374ADGVRG4 would you like to use for your alert(s)?
  • Please alert me when 74LVC16374ADGVRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC16374ADGVRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC16374ADGVRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC16374ADGVRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC16374ADGVRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC16374ADGVRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: