Datasheets
SN74LVC16374ADGVR by: Texas Instruments

16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TVSOP -40 to 125

Part Details for SN74LVC16374ADGVR by Texas Instruments

Overview of SN74LVC16374ADGVR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for SN74LVC16374ADGVR

Part # Distributor Description Stock Price Buy
DISTI # 296-13246-1-ND
DigiKey IC FF D-TYPE DUAL 8BIT 48TVSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.3100
  • 2,000 $0.6442
  • 4,000 $0.6284
  • 6,000 $0.6205
  • 10,000 $0.6118
  • 14,000 $0.6067
$0.6067 / $1.3100 Buy Now
DISTI # 595-SNLVC16374ADGVR
Mouser Electronics Flip Flops Tri-State 16bit RoHS: Compliant 3317
  • 1 $1.5000
  • 10 $1.4900
  • 1,000 $1.4300
  • 2,000 $0.7140
  • 4,000 $0.6020
  • 10,000 $0.5900
$0.5900 / $1.5000 Buy Now
Quest Components IC,FLIP-FLOP,16-BIT,D TYPE,LVC-CMOS,TSSOP,48PIN,PLASTIC 1441
  • 1 $1.5900
  • 253 $0.6360
  • 1,259 $0.5565
$0.5565 / $1.5900 Buy Now
Quest Components IC,FLIP-FLOP,16-BIT,D TYPE,LVC-CMOS,TSSOP,48PIN,PLASTIC 93
  • 1 $1.4700
  • 18 $0.7350
  • 83 $0.4410
$0.4410 / $1.4700 Buy Now
CHIPMALL.COM LIMITED Package/Enclosure48-TFSOP 0.173 ", 4.40mm wide 1802
  • 50 $0.4421
  • 150 $0.4341
  • 500 $0.4313
  • 2,500 $0.4300
$0.4300 / $0.4421 Buy Now
LCSC TVSOP-48-4.4mm Flip Flops ROHS 5
  • 1 $1.9145
  • 10 $1.7050
  • 30 $1.6719
  • 100 $1.6222
$1.6222 / $1.9145 Buy Now

Part Details for SN74LVC16374ADGVR

SN74LVC16374ADGVR CAD Models

SN74LVC16374ADGVR Part Data Attributes

SN74LVC16374ADGVR Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74LVC16374ADGVR Texas Instruments 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TVSOP -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description TVSOP-48
Pin Count 48
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Control Type INDEPENDENT CONTROL
Count Direction UNIDIRECTIONAL
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G48
JESD-609 Code e4
Length 9.7 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max Frequency@Nom-Sup 150000000 Hz
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 16
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP48,.25,16
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 4.5 ns
Propagation Delay (tpd) 6.5 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.4 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 4.4 mm

Alternate Parts for SN74LVC16374ADGVR

This table gives cross-reference parts and alternative options found for SN74LVC16374ADGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC16374ADGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
74LVCH16374ADGVRG4 Texas Instruments Check for Price LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 SN74LVC16374ADGVR vs 74LVCH16374ADGVRG4
74LVC16374ADGVRE4 Texas Instruments Check for Price 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TVSOP -40 to 85 SN74LVC16374ADGVR vs 74LVC16374ADGVRE4
IDT74LVC16541APF8 Integrated Device Technology Inc Check for Price Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48 SN74LVC16374ADGVR vs IDT74LVC16541APF8
74LVC16374APFG8 Integrated Device Technology Inc Check for Price TVSOP-48, Reel SN74LVC16374ADGVR vs 74LVC16374APFG8
IDT74LVCH16374APF8 Integrated Device Technology Inc Check for Price Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48 SN74LVC16374ADGVR vs IDT74LVCH16374APF8
74LVCH16541ADGVRE4 Texas Instruments Check for Price 16-Bit Buffer/Driver With 3-State Outputs 48-TVSOP -40 to 85 SN74LVC16374ADGVR vs 74LVCH16541ADGVRE4
SN74LVCH16374ADGVR Texas Instruments $0.5335 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TVSOP -40 to 125 SN74LVC16374ADGVR vs SN74LVCH16374ADGVR
IDT74LVC16374APF8 Integrated Device Technology Inc Check for Price Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48 SN74LVC16374ADGVR vs IDT74LVC16374APF8
74LVC16374ADGVRG4 Texas Instruments Check for Price 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TVSOP -40 to 125 SN74LVC16374ADGVR vs 74LVC16374ADGVRG4
IDT74LVCH16541APF Integrated Device Technology Inc Check for Price Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48 SN74LVC16374ADGVR vs IDT74LVCH16541APF
Part Number Manufacturer Composite Price Description Compare
TC74LCX16373(EL,F) Toshiba America Electronic Components Check for Price IC LATCH 16-BIT D-TYPE 48-TSSOP SN74LVC16374ADGVR vs TC74LCX16373(EL,F)
CD74LCX16374SM96 Harris Semiconductor Check for Price Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SN74LVC16374ADGVR vs CD74LCX16374SM96
74LVCH16374DL NXP Semiconductors Check for Price IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver SN74LVC16374ADGVR vs 74LVCH16374DL
SN74LVC16541DL Texas Instruments Check for Price LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 SN74LVC16374ADGVR vs SN74LVC16541DL
74LCX16374MEA Fairchild Semiconductor Corporation Check for Price Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 SN74LVC16374ADGVR vs 74LCX16374MEA
74ALVCH16374ZQLR Texas Instruments Check for Price 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 SN74LVC16374ADGVR vs 74ALVCH16374ZQLR
74LVCH16541ADGGRE4 Texas Instruments Check for Price 16-Bit Buffer/Driver With 3-State Outputs 48-TSSOP -40 to 85 SN74LVC16374ADGVR vs 74LVCH16541ADGGRE4
IDT74LVCH16374APVG8 Integrated Device Technology Inc Check for Price Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 SN74LVC16374ADGVR vs IDT74LVCH16374APVG8
VCH16374ADL NXP Semiconductors Check for Price IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118AA, SOT-370-1, SSOP3-48, Bus Driver/Transceiver SN74LVC16374ADGVR vs VCH16374ADL
74LVCH16374ABQ NXP Semiconductors Check for Price IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PBCC60, 4 X 6 MM, 0.55 MM PITCH, PLASTIC, SOT1025-1, HXQFN-60, Bus Driver/Transceiver SN74LVC16374ADGVR vs 74LVCH16374ABQ

SN74LVC16374ADGVR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC16374ADGVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC16374ADGVR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVC16374ADGVR would you like to use for your alert(s)?
  • Please alert me when SN74LVC16374ADGVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC16374ADGVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC16374ADGVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC16374ADGVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC16374ADGVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC16374ADGVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: