Part Details for 74LVC157APW-Q100 by Nexperia
Overview of 74LVC157APW-Q100 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156545-123Q100LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
SN74LVC157APW | Texas Instruments | Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-TSSOP -40 to 125 | |
SN74LVC157APWE4 | Texas Instruments | Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-TSSOP -40 to 125 |
Part Details for 74LVC157APW-Q100
74LVC157APW-Q100 CAD Models
74LVC157APW-Q100 Part Data Attributes
|
74LVC157APW-Q100
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC157APW-Q100
Nexperia
Multiplexer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11.8 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LVC157APW-Q100
This table gives cross-reference parts and alternative options found for 74LVC157APW-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC157APW-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC157AQPWRQ1 | Automotive quadruple 2-line-to-1-line data selector/multiplexer 16-TSSOP -40 to 125 | Texas Instruments | 74LVC157APW-Q100 vs SN74LVC157AQPWRQ1 |
74LVC157APW,112 | 74LVC157A - Quad 2-input multiplexer TSSOP 16-Pin | NXP Semiconductors | 74LVC157APW-Q100 vs 74LVC157APW,112 |
74LVC157APW-T | Multiplexer | Nexperia | 74LVC157APW-Q100 vs 74LVC157APW-T |
74LCX157TTR | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, ROHS COMPLIANT, TSSOP-16 | STMicroelectronics | 74LVC157APW-Q100 vs 74LCX157TTR |
74LCX157MTC | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74LVC157APW-Q100 vs 74LCX157MTC |
74LCX157FT | CMOS Logic ICs - 74LCX Series | Toshiba America Electronic Components | 74LVC157APW-Q100 vs 74LCX157FT |
SN74LVC157PWLE | Quadruple 2-Line To 1-Line Data Selector/Multiplexer 16-TSSOP -40 to 85 | Texas Instruments | 74LVC157APW-Q100 vs SN74LVC157PWLE |
74LCX157MTCX | Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs, 2500-REEL | onsemi | 74LVC157APW-Q100 vs 74LCX157MTCX |
74LCX157MTC | Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs, 2350-TUBE | onsemi | 74LVC157APW-Q100 vs 74LCX157MTC |
TC74LCX157FT | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | 74LVC157APW-Q100 vs TC74LCX157FT |