Logic
74LVC157ABQ,115
Description: 74LVC157A - Quad 2-input multiplexer QFN 16-Pin

Overview of 74LVC157ABQ,115 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Price & Stock for 74LVC157ABQ,115 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74LVC157ABQ - Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PQCC16 RoHS: Compliant Status: Active Min Qty: 1 1983
  • 1 $0.1100
  • 25 $0.1078
  • 100 $0.1034
  • 500 $0.0990
  • 1,000 $0.0935
$0.0935 / $0.1100 Buy Now

CAD Models for 74LVC157ABQ,115 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC157ABQ,115 by NXP Semiconductors

74LVC157ABQ,115
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFN
Package Description
2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, DHVQFN-16
Pin Count
16
Manufacturer Package Code
SOT763-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
LVC/LCX/Z
JESD-30 Code
R-PQCC-N16
JESD-609 Code
e4
Length
3.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC16,.1X.14,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
6.5 ns
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
2.5 mm
Want to compare parts?
  1. 74LVC157ABQ,115
    NXP Semiconductors
    74LVC157A - Quad 2-input multiplexer QFN 16-Pin
    VS

Alternate Parts for 74LVC157ABQ,115

This table gives cross-reference parts and alternative options found for 74LVC157ABQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC157ABQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54LVC157AFK Quadruple 2-Line To 1-Line Data Selector / Multiplexer 20-LCCC -55 to 125 Texas Instruments 74LVC157ABQ,115 vs SNJ54LVC157AFK
74LVC257PW-T IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, Multiplexer/Demultiplexer NXP Semiconductors 74LVC157ABQ,115 vs 74LVC257PW-T
SN74LVC157DR Quadruple 2-Line To 1-Line Data Selector/Multiplexer 16-SOIC -40 to 85 Texas Instruments 74LVC157ABQ,115 vs SN74LVC157DR
SN74LVC2G157BDCT LVC/LCX/Z SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8 Texas Instruments 74LVC157ABQ,115 vs SN74LVC2G157BDCT
74LVC157ABQ IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, DHVQFN-16, Multiplexer/Demultiplexer NXP Semiconductors 74LVC157ABQ,115 vs 74LVC157ABQ
SN74LVC258PWLE LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16 Texas Instruments 74LVC157ABQ,115 vs SN74LVC258PWLE
MC74LCX158DR2 LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, SOIC-16 onsemi 74LVC157ABQ,115 vs MC74LCX158DR2
V62/04660-01YE Enhanced Product quadruple 2-line to 1-line data selector/multiplexer with 3-state outputs 16-TSSOP -40 to 125 Texas Instruments 74LVC157ABQ,115 vs V62/04660-01YE
MC74LCX158D LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, SOIC-16 onsemi 74LVC157ABQ,115 vs MC74LCX158D
74LVC157D-T IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, Multiplexer/Demultiplexer NXP Semiconductors 74LVC157ABQ,115 vs 74LVC157D-T
Part Number Description Manufacturer Compare
SNJ54LVC157AFK Quadruple 2-Line To 1-Line Data Selector / Multiplexer 20-LCCC -55 to 125 Texas Instruments 74LVC157ABQ,115 vs SNJ54LVC157AFK
SN54LVC157AJ LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERDIP-16 Texas Instruments 74LVC157ABQ,115 vs SN54LVC157AJ
IDT74LVC258APY8 Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, 0.65 MM PITCH, SSOP-16 Integrated Device Technology Inc 74LVC157ABQ,115 vs IDT74LVC258APY8
SN74LVC157ADTE4 Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-SOIC -40 to 85 Texas Instruments 74LVC157ABQ,115 vs SN74LVC157ADTE4
SN54LVC157AW LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments 74LVC157ABQ,115 vs SN54LVC157AW
MC74LCX257M LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, EIAJ, SO-16 onsemi 74LVC157ABQ,115 vs MC74LCX257M
SN74LVC157DWR LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16 Texas Instruments 74LVC157ABQ,115 vs SN74LVC157DWR
MC74LCX258DR2 IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, SOIC-16, Multiplexer/Demultiplexer onsemi 74LVC157ABQ,115 vs MC74LCX258DR2
74LCX257SJ Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs and Outputs, 16LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL Fairchild Semiconductor Corporation 74LVC157ABQ,115 vs 74LCX257SJ
IDT74LVC258AQ Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, 0.635 MM PITCH, QSOP-16 Integrated Device Technology Inc 74LVC157ABQ,115 vs IDT74LVC258AQ

Related Parts for 74LVC157ABQ,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC157ABQ,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC157ABQ,115 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVC157ABQ,115 would you like to use for your alert(s)?
  • Please alert me when 74LVC157ABQ,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC157ABQ,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC157ABQ,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC157ABQ,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC157ABQ,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC157ABQ,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: