-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC08A - Quad 2-input AND gate@en-us SSOP1 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC08ADBR | Texas Instruments | Quadruple 2-Input Positive-AND Gate 14-SSOP -40 to 125 | |
SN74LVC08ADBRE4 | Texas Instruments | Quadruple 2-Input Positive-AND Gate 14-SSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVC08ADB,118
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R - Tape and Reel (Alt: 74LVC08ADB,118) RoHS: Compliant Min Qty: 2107 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2000 Partner Stock |
|
RFQ | |
|
Future Electronics | Logic Gates QUAD 2-INPUT RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 26 Weeks | 0 |
|
$0.3300 | Buy Now |
|
Rochester Electronics | 74LVC08ADB - AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, SSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 40000 |
|
$0.1471 / $0.1731 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC08ADB,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC08ADB,118
Nexperia
74LVC08A - Quad 2-input AND gate@en-us SSOP1 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT337-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1997-06-30 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74LVC08ADB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC08ADB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935250030118 | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74LVC08ADB,118 vs 935250030118 |
935250030112 | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74LVC08ADB,118 vs 935250030112 |
74LVC08ADB,112 | 74LVC08A - Quad 2-input AND gate@en-us SSOP1 14-Pin | Nexperia | 74LVC08ADB,118 vs 74LVC08ADB,112 |
74LVC08ADB | AND Gate | Nexperia | 74LVC08ADB,118 vs 74LVC08ADB |
SN74LVC08DBR | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, SSOP-14 | Texas Instruments | 74LVC08ADB,118 vs SN74LVC08DBR |