N74LVC08APWDH
NXP Semiconductors
Description: IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate

Overview of N74LVC08APWDH by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for N74LVC08APWDH by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N74LVC08APWDH by NXP Semiconductors

N74LVC08APWDH
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
TSSOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
5.4 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. N74LVC08APWDH
    NXP Semiconductors
    IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate
    VS

Alternate Parts for N74LVC08APWDH

This table gives cross-reference parts and alternative options found for N74LVC08APWDH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LVC08APWDH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC08APWTE4 Quadruple 2-Input Positive-AND Gate 14-TSSOP -40 to 125 Texas Instruments N74LVC08APWDH vs SN74LVC08APWTE4
SN74LVC08APWRG4 Four-channel two-input 1.65V to 3.6V AND gate 14-TSSOP -40 to 125 Texas Instruments N74LVC08APWDH vs SN74LVC08APWRG4
SN74LVC08APWRE4 Four-channel two-input 1.65V to 3.6V AND gate 14-TSSOP -40 to 125 Texas Instruments N74LVC08APWDH vs SN74LVC08APWRE4
74LVC08APW AND Gate Nexperia N74LVC08APWDH vs 74LVC08APW
74LVC08APW,112 74LVC08A - Quad 2-input AND gate@en-us TSSOP 14-Pin Nexperia N74LVC08APWDH vs 74LVC08APW,112
74LVC08APW/N,118 74LVC08A - Quad 2-input AND gate TSSOP 14-Pin NXP Semiconductors N74LVC08APWDH vs 74LVC08APW/N,118
SN74LVC08APWTG4 Four-channel two-input 1.65V to 3.6V AND gate 14-TSSOP -40 to 125 Texas Instruments N74LVC08APWDH vs SN74LVC08APWTG4
74LVC08APW,112 74LVC08A - Quad 2-input AND gate TSSOP 14-Pin NXP Semiconductors N74LVC08APWDH vs 74LVC08APW,112
74LVC08ATTR LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 STMicroelectronics N74LVC08APWDH vs 74LVC08ATTR
74LVC08APW-T IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate NXP Semiconductors N74LVC08APWDH vs 74LVC08APW-T
Part Number Description Manufacturer Compare
74LVC08APW-Q100,11 74LVC08A-Q100 - Quad 2-input AND gate@en-us TSSOP 14-Pin Nexperia N74LVC08APWDH vs 74LVC08APW-Q100,11
74LVC08ATTR LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 STMicroelectronics N74LVC08APWDH vs 74LVC08ATTR
74LVC08APW,112 74LVC08A - Quad 2-input AND gate TSSOP 14-Pin NXP Semiconductors N74LVC08APWDH vs 74LVC08APW,112
SN74LVC08DB LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14 Texas Instruments N74LVC08APWDH vs SN74LVC08DB
74LVC08APW/DG118 AND Gate Nexperia N74LVC08APWDH vs 74LVC08APW/DG118
N74LVC08APW IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate NXP Semiconductors N74LVC08APWDH vs N74LVC08APW
74LVC08APW,112 74LVC08A - Quad 2-input AND gate@en-us TSSOP 14-Pin Nexperia N74LVC08APWDH vs 74LVC08APW,112
74LVC08ADB,118 74LVC08A - Quad 2-input AND gate@en-us SSOP1 14-Pin Nexperia N74LVC08APWDH vs 74LVC08ADB,118
74LVC08ADB AND Gate Nexperia N74LVC08APWDH vs 74LVC08ADB
SN74LVC08DBR LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, SSOP-14 Texas Instruments N74LVC08APWDH vs SN74LVC08DBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74LVC08APWDH by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74LVC08APWDH by NXP Semiconductors

Select Manufacturer
Which Manufacturer of N74LVC08APWDH would you like to use for your alert(s)?
  • Please alert me when N74LVC08APWDH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N74LVC08APWDH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74LVC08APWDH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N74LVC08APWDH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74LVC08APWDH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74LVC08APWDH by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: