-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LV4053 - Triple single-pole double-throw analog switch@en-us QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4744
|
Newark | Analogue Switch, Triple Channel, Spdt, 3, 435 Ohm, 1V To 6V, Qfn, 16 Rohs Compliant: Yes |Nexperia 74LV4053BQ,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1660 / $0.5300 | Buy Now |
DISTI #
1727-6946-1-ND
|
DigiKey | IC SWITCH SPDTX3 105OHM 16DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
265 In Stock |
|
$0.1550 / $0.6800 | Buy Now |
DISTI #
74LV4053BQ,115
|
Avnet Americas | Analog Multiplexer Triple 2:1 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LV4053BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1487 / $0.1774 | Buy Now |
DISTI #
771-LV4053BQ115
|
Mouser Electronics | Analog Switch ICs 74LV4053BQ/SOT763/DHVQFN16 RoHS: Compliant | 2115 |
|
$0.1550 / $0.6700 | Buy Now |
|
Future Electronics | 74LV Series 3.3 V CMOS Triple Single Pole Double Throw Analog Switch - DHVQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.1558 | Buy Now |
|
Rochester Electronics | 74LV4053BQ - Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 14800 |
|
$0.1338 / $0.1574 | Buy Now |
DISTI #
74LV4053BQ,115
|
Avnet Silica | Analog Multiplexer Triple 2:1 16-Pin DHVQFN EP T/R (Alt: 74LV4053BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LV4053BQ,115
|
EBV Elektronik | Analog Multiplexer Triple 2:1 16-Pin DHVQFN EP T/R (Alt: 74LV4053BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LV4053BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV4053BQ,115
Nexperia
74LV4053 - Triple single-pole double-throw analog switch@en-us QFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | VQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 435 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Switch-off Time-Max | 70 ns | |
Switch-on Time-Max | 97 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 74LV4053BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4053BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV4053BQ,115 | 74LV4053 - Triple single-pole double-throw analog switch QFN 16-Pin | NXP Semiconductors | 74LV4053BQ,115 vs 74LV4053BQ,115 |
74LV4053BQ | Single-Ended Multiplexer | Nexperia | 74LV4053BQ,115 vs 74LV4053BQ |