Logic
74LV273PW,118
Description: 74LV273 - Octal D-type flip-flop with reset; positive-edge trigger TSSOP2 20-Pin

Overview of 74LV273PW,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for 74LV273PW,118 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74LV273PW - D Flip-Flop, LV/LV-A/LVX/H Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, TSSOP20 RoHS: Compliant Status: Obsolete Min Qty: 1 591
  • 1 $0.1593
  • 25 $0.1561
  • 100 $0.1497
  • 500 $0.1434
  • 1,000 $0.1354
$0.1354 / $0.1593 Buy Now

CAD Models for 74LV273PW,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LV273PW,118 by NXP Semiconductors

74LV273PW,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP2
Pin Count
20
Manufacturer Package Code
SOT360-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
24 ns
Propagation Delay (tpd)
24 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
4.4 mm
fmax-Min
20 MHz
Want to compare parts?
  1. 74LV273PW,118
    NXP Semiconductors
    74LV273 - Octal D-type flip-flop with reset; positive-edge trigger TSSOP2 20-Pin
    VS

Alternate Parts for 74LV273PW,118

This table gives cross-reference parts and alternative options found for 74LV273PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV273PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LV273APWE4 Octal D-type flip-flops with clear 20-TSSOP -40 to 125 Texas Instruments 74LV273PW,118 vs SN74LV273APWE4
HD74LV273AT D Flip-Flop, LV/LV-A/LVX/H Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Hitachi Ltd 74LV273PW,118 vs HD74LV273AT
HD74LV273T LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, TSSOP-20 Renesas Electronics Corporation 74LV273PW,118 vs HD74LV273T
74LV273PWDH-T IC LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, FF/Latch NXP Semiconductors 74LV273PW,118 vs 74LV273PWDH-T
SN74LV273APWTE4 LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74LV273PW,118 vs SN74LV273APWTE4
SN74LV273ADGVRG4 LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 Texas Instruments 74LV273PW,118 vs SN74LV273ADGVRG4
SN74LV273APWRG4 Octal D-type flip-flops with clear 20-TSSOP -40 to 125 Texas Instruments 74LV273PW,118 vs SN74LV273APWRG4
HD74LV273ATELL LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, TSSOP-20 Renesas Electronics Corporation 74LV273PW,118 vs HD74LV273ATELL
SN74LV273APWR Octal D-type flip-flops with clear 20-TSSOP -40 to 125 Texas Instruments 74LV273PW,118 vs SN74LV273APWR
74LVX273MTCX Low Voltage Octal D-Type Flip-Flop, 2500-REEL onsemi 74LV273PW,118 vs 74LVX273MTCX
Part Number Description Manufacturer Compare
TC74VHC273FT IC AHC/VHC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-20, FF/Latch Toshiba America Electronic Components 74LV273PW,118 vs TC74VHC273FT
SN74AHC273PWLE Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 Texas Instruments 74LV273PW,118 vs SN74AHC273PWLE
74LV273PWDH IC LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, FF/Latch NXP Semiconductors 74LV273PW,118 vs 74LV273PWDH
74LVX273MTCX Low Voltage Octal D-Type Flip-Flop, 2500-REEL onsemi 74LV273PW,118 vs 74LVX273MTCX
N74LV273PW-T IC LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, FF/Latch NXP Semiconductors 74LV273PW,118 vs N74LV273PW-T
74AHC273PW,118 74AHC(T)273 - Octal D-type flip-flop with reset; positive-edge trigger TSSOP2 20-Pin NXP Semiconductors 74LV273PW,118 vs 74AHC273PW,118
SN74LV273APWTE4 LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74LV273PW,118 vs SN74LV273APWTE4
SN74LV273ADGVRE4 LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 Texas Instruments 74LV273PW,118 vs SN74LV273ADGVRE4
74VHC273FT 74VHC Series Toshiba America Electronic Components 74LV273PW,118 vs 74VHC273FT
HD74LV273ATELL-E LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, TSSOP-20 Renesas Electronics Corporation 74LV273PW,118 vs HD74LV273ATELL-E

Related Parts for 74LV273PW,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LV273PW,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LV273PW,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LV273PW,118 would you like to use for your alert(s)?
  • Please alert me when 74LV273PW,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LV273PW,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LV273PW,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LV273PW,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LV273PW,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LV273PW,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: