Part Details for 74LVX273MTCX by onsemi
Overview of 74LVX273MTCX by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVX273MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVX273MTCXCT-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2455 In Stock |
|
$0.3038 / $0.9200 | Buy Now |
DISTI #
74LVX273MTCX
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R - Tape and Reel (Alt: 74LVX273MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 22500 Factory Stock |
|
$0.2035 / $0.2282 | Buy Now |
DISTI #
512-74LVX273MTCX
|
Mouser Electronics | Flip Flops Oct D-Type Flip-Flop RoHS: Compliant | 2045 |
|
$0.2960 / $0.7200 | Buy Now |
DISTI #
V72:2272_06298020
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2320 Container: Cut Strips | Americas - 2500 |
|
$0.3116 / $0.3424 | Buy Now |
|
Future Electronics | 74LVX Series 3.6 V Surface Mount Low Voltage Octal D-Type Flip-Flop -TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3000 / $0.3200 | Buy Now |
|
Onlinecomponents.com | 74LVX Series 3.6 V Surface Mount Low Voltage Octal D-Type Flip-Flop -TSSOP-20 | 0 |
|
$0.2895 / $0.3156 | Buy Now |
DISTI #
74LVX273MTCX
|
TME | IC: digital, D flip-flop, Ch: 8, LVX, SMD, TSSOP20, reel,tape Min Qty: 1 | 0 |
|
$0.2020 / $0.3270 | RFQ |
DISTI #
74LVX273MTCX
|
Avnet Asia | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R (Alt: 74LVX273MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2187 / $0.2446 | Buy Now |
DISTI #
74LVX273MTCX
|
Avnet Silica | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R (Alt: 74LVX273MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
74LVX273MTCX
|
EBV Elektronik | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R (Alt: 74LVX273MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 74LVX273MTCX
74LVX273MTCX CAD Models
74LVX273MTCX Part Data Attributes
|
74LVX273MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LVX273MTCX
onsemi
Low Voltage Octal D-Type Flip-Flop, TSSOP-20, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-20 | |
Package Description | 4.40 MM, MO-153, TSSOP-20 | |
Manufacturer Package Code | 948AQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 50000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 16.5 ns | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 80 MHz |
Alternate Parts for 74LVX273MTCX
This table gives cross-reference parts and alternative options found for 74LVX273MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVX273MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LV273PWDH | NXP Semiconductors | Check for Price | IC LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, FF/Latch | 74LVX273MTCX vs 74LV273PWDH |
935174720112 | NXP Semiconductors | Check for Price | IC LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP1-20, FF/Latch | 74LVX273MTCX vs 935174720112 |
SN74LV273APWR | Texas Instruments | $0.1434 | Octal D-type flip-flops with clear 20-TSSOP -40 to 125 | 74LVX273MTCX vs SN74LV273APWR |
TC74LVX273FT(EL) | Toshiba America Electronic Components | Check for Price | IC FLIP-FLOP OCT D-TYPE 20-TSSOP | 74LVX273MTCX vs TC74LVX273FT(EL) |
SN74LV273PWLE | Texas Instruments | Check for Price | Octal D-Type Flip-Flop With Clear 20-TSSOP -40 to 85 | 74LVX273MTCX vs SN74LV273PWLE |
SN74LV273APWG4 | Texas Instruments | Check for Price | Octal D-type flip-flops with clear 20-TSSOP -40 to 125 | 74LVX273MTCX vs SN74LV273APWG4 |
SN74LV273APWTE4 | Texas Instruments | Check for Price | LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | 74LVX273MTCX vs SN74LV273APWTE4 |