Logic
74LV132DB,118
Description: 74LV132 - Quad 2-input NAND Schmitt trigger@en-us SSOP1 14-Pin

Overview of 74LV132DB,118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for 74LV132DB,118 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74LV132DB,118
Avnet Americas NAND Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R - Tape and Reel (Alt: 74LV132DB,118) RoHS: Compliant Min Qty: 1743 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 6000 Partner Stock
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 26 Weeks 0
  • 4,000 $0.4200
$0.4200 Buy Now

CAD Models for 74LV132DB,118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LV132DB,118 by Nexperia

74LV132DB,118
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SSOP1
Package Description
SSOP-14
Pin Count
14
Manufacturer Package Code
SOT337-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
6.2 mm
Logic IC Type
NAND GATE
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
43 ns
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. 74LV132DB,118
    Nexperia
    74LV132 - Quad 2-input NAND Schmitt trigger@en-us SSOP1 14-Pin
    VS

Alternate Parts for 74LV132DB,118

This table gives cross-reference parts and alternative options found for 74LV132DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV132DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LV132DB-T IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate NXP Semiconductors 74LV132DB,118 vs 74LV132DB-T
74LV132DB IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate NXP Semiconductors 74LV132DB,118 vs 74LV132DB
935230090118 NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74LV132DB,118 vs 935230090118
935230090112 NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74LV132DB,118 vs 935230090112
935230090118 IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 5.30 MM, PLASTIC, SOT-337-1, MO-150AB, SSOP-14, Gate NXP Semiconductors 74LV132DB,118 vs 935230090118
935230090112 IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 5.30 MM, PLASTIC, SOT-337-1, MO-150AB, SSOP-14, Gate NXP Semiconductors 74LV132DB,118 vs 935230090112
SN74LV132ADBRG4 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SSOP-14 Texas Instruments 74LV132DB,118 vs SN74LV132ADBRG4
SN74LV132ADBLE LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SSOP-14 Texas Instruments 74LV132DB,118 vs SN74LV132ADBLE
74LV132DB,112 74LV132 - Quad 2-input NAND Schmitt trigger@en-us SSOP1 14-Pin Nexperia 74LV132DB,118 vs 74LV132DB,112
74LV132DB-T NAND Gate Nexperia 74LV132DB,118 vs 74LV132DB-T
Part Number Description Manufacturer Compare
74LV132DB-T NAND Gate Nexperia 74LV132DB,118 vs 74LV132DB-T
HD74LV132AT NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 Hitachi Ltd 74LV132DB,118 vs HD74LV132AT
HD74LV132ATELL LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSSOP-14 Renesas Electronics Corporation 74LV132DB,118 vs HD74LV132ATELL
HD74LV132AT LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TTP-14D Renesas Electronics Corporation 74LV132DB,118 vs HD74LV132AT
74LV132PW,112 74LV132 - Quad 2-input NAND Schmitt trigger TSSOP 14-Pin NXP Semiconductors 74LV132DB,118 vs 74LV132PW,112
SN74LV132APWLE LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 Texas Instruments 74LV132DB,118 vs SN74LV132APWLE
74LV132PW-T IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors 74LV132DB,118 vs 74LV132PW-T
935230100112 IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, MO-153, TSSOP-14, Gate NXP Semiconductors 74LV132DB,118 vs 935230100112
74LV132PW-T NAND Gate Nexperia 74LV132DB,118 vs 74LV132PW-T
SN74LV132APW 4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125 Texas Instruments 74LV132DB,118 vs SN74LV132APW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LV132DB,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LV132DB,118 by Nexperia

Select Manufacturer
Which Manufacturer of 74LV132DB,118 would you like to use for your alert(s)?
  • Please alert me when 74LV132DB,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LV132DB,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LV132DB,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LV132DB,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LV132DB,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LV132DB,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: