Datasheets
SN74LV132APWLE by: Texas Instruments

LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14

Part Details for SN74LV132APWLE by Texas Instruments

Overview of SN74LV132APWLE by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Part Details for SN74LV132APWLE

SN74LV132APWLE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74LV132APWLE Part Data Attributes

SN74LV132APWLE Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74LV132APWLE Texas Instruments LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP14,.25
Pin Count 14
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Family LV/LV-A/LVX/H
JESD-30 Code R-PDSO-G14
Length 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.006 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 17.5 ns
Propagation Delay (tpd) 23 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm

Alternate Parts for SN74LV132APWLE

This table gives cross-reference parts and alternative options found for SN74LV132APWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV132APWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74LV132PWDH IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate NXP Semiconductors SN74LV132APWLE vs 74LV132PWDH
935230100118 NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74LV132APWLE vs 935230100118
74LVX132MTCX Low Voltage Quad 2-Input NAND Schmitt Trigger, TSSOP-14 WB, 2500-REEL onsemi SN74LV132APWLE vs 74LVX132MTCX
N74LV132PWDH-T IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate NXP Semiconductors SN74LV132APWLE vs N74LV132PWDH-T
N74LV132PW-T IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate NXP Semiconductors SN74LV132APWLE vs N74LV132PW-T
74LV132PWDH-T IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate NXP Semiconductors SN74LV132APWLE vs 74LV132PWDH-T
74LV132PW,118 74LV132 - Quad 2-input NAND Schmitt trigger TSSOP 14-Pin NXP Semiconductors SN74LV132APWLE vs 74LV132PW,118
SN74LV132APWRG4 4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125 Texas Instruments SN74LV132APWLE vs SN74LV132APWRG4
935230100118 IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, MO-153, TSSOP-14, Gate NXP Semiconductors SN74LV132APWLE vs 935230100118
74LV132PW,112 74LV132 - Quad 2-input NAND Schmitt trigger TSSOP 14-Pin NXP Semiconductors SN74LV132APWLE vs 74LV132PW,112
Part Number Description Manufacturer Compare
935230100118 NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74LV132APWLE vs 935230100118
74LVX132MTCX Low Voltage Quad 2-Input NAND Schmitt Trigger, TSSOP-14 WB, 2500-REEL onsemi SN74LV132APWLE vs 74LVX132MTCX
SN74LV132ADBLE LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SSOP-14 Texas Instruments SN74LV132APWLE vs SN74LV132ADBLE
74LV132PW-Q100J 74LV132-Q100 - Quad 2-input NAND Schmitt trigger@en-us TSSOP 14-Pin Nexperia SN74LV132APWLE vs 74LV132PW-Q100J
N74LV132PW-T IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate NXP Semiconductors SN74LV132APWLE vs N74LV132PW-T
MC74LVX132DTR2 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi SN74LV132APWLE vs MC74LVX132DTR2
MC74LVX132DTR2G Quad 2-Input NAND Gate with Schmitt Trigger Input, TSSOP-14, 2500-REEL onsemi SN74LV132APWLE vs MC74LVX132DTR2G
74LVX132MTCX_NL NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation SN74LV132APWLE vs 74LVX132MTCX_NL
74LV132PWDH-T IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate NXP Semiconductors SN74LV132APWLE vs 74LV132PWDH-T
SN74LV132APWG4 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74LV132APWLE vs SN74LV132APWG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LV132APWLE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LV132APWLE by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LV132APWLE would you like to use for your alert(s)?
  • Please alert me when SN74LV132APWLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LV132APWLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LV132APWLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LV132APWLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LV132APWLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LV132APWLE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: