Part Details for 74LS1802 by NXP Semiconductors
Overview of 74LS1802 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74LS1802
74LS1802 CAD Models
74LS1802 Part Data Attributes:
|
74LS1802
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LS1802
NXP Semiconductors
IC DATA SYNCHRONIZER OR ENDEC, DIP48, Drive Electronics
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | DATA SYNCHRONIZER OR ENDEC | |
JESD-30 Code | R-XDIP-T48 | |
Number of Terminals | 48 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74LS1802
This table gives cross-reference parts and alternative options found for 74LS1802. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS1802, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VM6156S20TQ | Read/Write Amplifier Circuit, 6 Channel, PQFP48, PLASTIC, TQFP-48 | VTC Inc | 74LS1802 vs VM6156S20TQ |
BH5511KV-E2 | CD Motor Driver, 6 Channel, PQFP48, LEAD FREE, VQFP-48 | ROHM Semiconductor | 74LS1802 vs BH5511KV-E2 |
32R1580R-4GT48 | Read/Write Amplifier Circuit, 4 Channel, BICMOS, PQFP48 | Silicon Systems Inc | 74LS1802 vs 32R1580R-4GT48 |
FAN8004 | CD Motor Driver, PQFP48, QFP-48 | Fairchild Semiconductor Corporation | 74LS1802 vs FAN8004 |
BH6544KV | CD Motor Driver, 4 Channel, PQFP48, VQFP-48 | ROHM Semiconductor | 74LS1802 vs BH6544KV |
BH6530KV | CD Motor Driver, 4 Channel, PQFP48, VQFP-48 | ROHM Semiconductor | 74LS1802 vs BH6530KV |
PCA3004TPB | Amplifier | Microsemi Corporation | 74LS1802 vs PCA3004TPB |
M61817FP | Read/Write Amplifier Circuit, 6 Channel, PQFP48, 7 X 7 MM, 0.50 MM PITCH, LQFP-48 | Mitsubishi Electric | 74LS1802 vs M61817FP |
LV8220FN | CD Motor Driver, BICMOS, PQCC48, 7 X 7 MM, VQFN-48 | SANYO Electric Co Ltd | 74LS1802 vs LV8220FN |
VM615420TQ | Read/Write Amplifier Circuit, 4 Channel, PQFP48, PLASTIC, TQFP-48 | VTC Inc | 74LS1802 vs VM615420TQ |