Part Details for 74LCX821MSAX by Texas Instruments
Overview of 74LCX821MSAX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LCX821MSAX
74LCX821MSAX CAD Models
74LCX821MSAX Part Data Attributes
|
74LCX821MSAX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74LCX821MSAX
Texas Instruments
LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, EIAJ TYPE2, PLASTIC, SSOP-24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for 74LCX821MSAX
This table gives cross-reference parts and alternative options found for 74LCX821MSAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX821MSAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC821ADB | IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT-340-1, SSOP-24, Bus Driver/Transceiver | NXP Semiconductors | 74LCX821MSAX vs 74LVC821ADB |
SN74LVC821DB | LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | 74LCX821MSAX vs SN74LVC821DB |
74LCX821MSAX_NL | Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 5.30 MM, EIAJ TYPE2, SSOP-24 | Fairchild Semiconductor Corporation | 74LCX821MSAX vs 74LCX821MSAX_NL |
74LVCH821ADB-T | IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | 74LCX821MSAX vs 74LVCH821ADB-T |
SN74LVC821ADBRG4 | 10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | 74LCX821MSAX vs SN74LVC821ADBRG4 |
SN74LVC821DBLE | 10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | 74LCX821MSAX vs SN74LVC821DBLE |
74LVCH821ADB | IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | 74LCX821MSAX vs 74LVCH821ADB |
74LCX821MSA | Low Voltage 10-Bit D-Type Flip-Flop with 5V Tolerant Inputs and Outputs, 24LD, SSOP,, 58/RAIL | Fairchild Semiconductor Corporation | 74LCX821MSAX vs 74LCX821MSA |
74LVC821ADB,118 | 74LVC821A - 10-bit D-type flip-flop with 5 V tolerant inputs/outputs; positive-edge trigger; 3-state SSOP2 24-Pin | NXP Semiconductors | 74LCX821MSAX vs 74LVC821ADB,118 |
74LVC821DB | IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | 74LCX821MSAX vs 74LVC821DB |