Part Details for 74LCX373MSA by Fairchild Semiconductor Corporation
Overview of 74LCX373MSA by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX373MSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 548 |
|
$0.3150 / $1.1250 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | 438 |
|
$0.4500 / $1.5000 | Buy Now |
|
Rochester Electronics | 74LCX373 - Low-Voltage Octal Transparent Latch with 5V Tolerant Inputs and Outputs ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8608 |
|
$0.5125 / $0.6029 | Buy Now |
Part Details for 74LCX373MSA
74LCX373MSA CAD Models
74LCX373MSA Part Data Attributes:
|
74LCX373MSA
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX373MSA
Fairchild Semiconductor Corporation
Low Voltage Octal Transparent Latch with 5V Tolerant Inputs and Outputs, 20LD, SSOP, JEDEC MO-150, 5.3MM WIDE, 66/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, MO-150, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20LD, SSOP, JEDEC MO-150, 5.3MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | RAIL | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for 74LCX373MSA
This table gives cross-reference parts and alternative options found for 74LCX373MSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX373MSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC373DB | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | 74LCX373MSA vs SN74LVC373DB |
74LCX373MSAX | Low Voltage Octal Transparent Latch with 5V Tolerant Inputs and Outputs, 20LD, SSOP, JEDEC MO-150, 5.3MM WIDE, 2000/TAPE REEL | Fairchild Semiconductor Corporation | 74LCX373MSA vs 74LCX373MSAX |
PI74LCX373HE | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | Pericom Semiconductor Corporation | 74LCX373MSA vs PI74LCX373HE |
74LVC373ADB,118 | 74LVC373A - Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-State SSOP2 20-Pin | NXP Semiconductors | 74LCX373MSA vs 74LVC373ADB,118 |
74LCX373MSAX_NL | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, MO-150, SSOP-20 | Fairchild Semiconductor Corporation | 74LCX373MSA vs 74LCX373MSAX_NL |
SN74LVC373DBLE | Octal Transparent D-Type Latch With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | 74LCX373MSA vs SN74LVC373DBLE |
SN74LVC373ADBR | Octal Transparent D-Type Latch With 3-State Outputs 20-SSOP -40 to 125 | Texas Instruments | 74LCX373MSA vs SN74LVC373ADBR |
SN74LVC373ADBRG4 | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | 74LCX373MSA vs SN74LVC373ADBRG4 |
74LVCH373ADB-T | IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 74LCX373MSA vs 74LVCH373ADB-T |
IDT74LVC373APY | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | 74LCX373MSA vs IDT74LVC373APY |