Logic
MC74LCX373SDR2
Description: LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20

Overview of MC74LCX373SDR2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MC74LCX373SDR2 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74LCX373SDR2 by onsemi

MC74LCX373SDR2
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SSOP
Package Description
SSOP,
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
7.2 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. MC74LCX373SDR2
    onsemi
    LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20
    VS

Alternate Parts for MC74LCX373SDR2

This table gives cross-reference parts and alternative options found for MC74LCX373SDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX373SDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC373DB IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors MC74LCX373SDR2 vs 74LVC373DB
74LVCH373ADB-T IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors MC74LCX373SDR2 vs 74LVCH373ADB-T
74LVC373ADB Bus Driver Nexperia MC74LCX373SDR2 vs 74LVC373ADB
74LCX373MSAX Low Voltage Octal Transparent Latch with 5V Tolerant Inputs and Outputs, 20LD, SSOP, JEDEC MO-150, 5.3MM WIDE, 2000/TAPE REEL Fairchild Semiconductor Corporation MC74LCX373SDR2 vs 74LCX373MSAX
SN74LVC373ADBLE Octal Transparent D-Type Latch With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments MC74LCX373SDR2 vs SN74LVC373ADBLE
74LCX373MSAX LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 Texas Instruments MC74LCX373SDR2 vs 74LCX373MSAX
PI74LCX373HEX Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.209 INCH, 0.65 MM PITCH, PLASTIC, SSOP-20 Pericom Semiconductor Corporation MC74LCX373SDR2 vs PI74LCX373HEX
74LVC373ADB,118 74LVC373A - Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us SSOP2 20-Pin Nexperia MC74LCX373SDR2 vs 74LVC373ADB,118
74LVCH373ADB IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors MC74LCX373SDR2 vs 74LVCH373ADB
74LVC373ADB IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20, Bus Driver/Transceiver NXP Semiconductors MC74LCX373SDR2 vs 74LVC373ADB
Part Number Description Manufacturer Compare
SN74LVC373DBLE Octal Transparent D-Type Latch With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments MC74LCX373SDR2 vs SN74LVC373DBLE
74LVC373ADB,112 74LVC373A - Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-State SSOP2 20-Pin NXP Semiconductors MC74LCX373SDR2 vs 74LVC373ADB,112
74LCX373MSAX Low Voltage Octal Transparent Latch with 5V Tolerant Inputs and Outputs, 20LD, SSOP, JEDEC MO-150, 5.3MM WIDE, 2000/TAPE REEL Fairchild Semiconductor Corporation MC74LCX373SDR2 vs 74LCX373MSAX
SN74LVC373ADBLE Octal Transparent D-Type Latch With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments MC74LCX373SDR2 vs SN74LVC373ADBLE
74LCX373MSA Low Voltage Octal Transparent Latch with 5V Tolerant Inputs and Outputs, 20LD, SSOP, JEDEC MO-150, 5.3MM WIDE, 66/RAIL Fairchild Semiconductor Corporation MC74LCX373SDR2 vs 74LCX373MSA
N74LVC373DB-T IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors MC74LCX373SDR2 vs N74LVC373DB-T
74LVC373DB IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors MC74LCX373SDR2 vs 74LVC373DB
SN74LVC373ADBRG4 LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments MC74LCX373SDR2 vs SN74LVC373ADBRG4
SN74LVC373ADBR Octal Transparent D-Type Latch With 3-State Outputs 20-SSOP -40 to 125 Texas Instruments MC74LCX373SDR2 vs SN74LVC373ADBR
74LVCH373ADB Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Nexperia MC74LCX373SDR2 vs 74LVCH373ADB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74LCX373SDR2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74LCX373SDR2 by onsemi

Select Manufacturer
Which Manufacturer of MC74LCX373SDR2 would you like to use for your alert(s)?
  • Please alert me when MC74LCX373SDR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74LCX373SDR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74LCX373SDR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74LCX373SDR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74LCX373SDR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74LCX373SDR2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: