Part Details for 74LCX32MTCX by onsemi
Overview of 74LCX32MTCX by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX32MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y6415
|
Newark | Or Gate, Quad, 2 I/P, Tssop-14, Logic Family/Base Number:74Lcx32, Logic Type:Or Gate, Output Current:24Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi 74LCX32MTCX Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1090 |
|
$0.2540 / $0.5590 | Buy Now |
DISTI #
38C7863
|
Newark | Logic Or Gate, Quad, Tssop-14, Full Reel, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:-, Logic Ic Family:74Lcx, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Output Current:24Ma, Logic Type:Or Rohs Compliant: Yes |Onsemi 74LCX32MTCX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1950 / $0.2600 | Buy Now |
DISTI #
74LCX32MTCXCT-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5196 In Stock |
|
$0.1890 / $0.5700 | Buy Now |
DISTI #
74LCX32MTCX
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LCX32MTCX) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 2500 |
|
$0.1230 / $0.1468 | Buy Now |
DISTI #
74LCX32MTCX
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LCX32MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74LCX32MTCX
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LCX32MTCX) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1230 / $0.1468 | Buy Now |
DISTI #
74LCX32MTCX
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LCX32MTCX) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1230 / $0.1468 | Buy Now |
DISTI #
512-74LCX32MTCX
|
Mouser Electronics | Logic Gates Quad 2-Input OR Gate RoHS: Compliant | 22983 |
|
$0.1890 / $0.4000 | Buy Now |
|
Future Electronics | 74LCX Series 3.6 V Low Voltage Quad 2-Input OR Gate with 5V Tolerant Inputs RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1560 / $0.1680 | Buy Now |
DISTI #
74LCX32MTCX
|
TME | IC: digital, OR, Ch: 4, IN: 2, SMD, TSSOP14, 2÷3.6VDC, -40÷85°C, 10uA Min Qty: 1 | 650 |
|
$0.2400 / $0.4690 | Buy Now |
Part Details for 74LCX32MTCX
74LCX32MTCX CAD Models
74LCX32MTCX Part Data Attributes:
|
74LCX32MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX32MTCX
onsemi
Low Voltage Quad 2-Input OR Gate with 5V Tolerant Inputs, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LCX32MTCX
This table gives cross-reference parts and alternative options found for 74LCX32MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX32MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74LVC32AL | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 | Pericom Semiconductor Corporation | 74LCX32MTCX vs PI74LVC32AL |
74LVT32PW,118 | 74LVT32 - 3.3 V Quad 2-input OR gate TSSOP 14-Pin | NXP Semiconductors | 74LCX32MTCX vs 74LVT32PW,118 |
74LVC32APW-Q100/CU | OR Gate | Nexperia | 74LCX32MTCX vs 74LVC32APW-Q100/CU |
74LVC32PWDH | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | 74LCX32MTCX vs 74LVC32PWDH |
SN74LVC32APWLE | Quadruple 2-Input Positive-OR Gate 14-TSSOP -40 to 125 | Texas Instruments | 74LCX32MTCX vs SN74LVC32APWLE |
74LVC32PWDH-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | 74LCX32MTCX vs 74LVC32PWDH-T |
74LVC32APW/T3 | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74LCX32MTCX vs 74LVC32APW/T3 |
74LVC32PW | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | 74LCX32MTCX vs 74LVC32PW |
SN74LVC32AMPWREP | Enhanced product, 4-ch, 2-input 2-V to 3.6-V 24-mA drive strength OR gate 14-TSSOP -55 to 125 | Texas Instruments | 74LCX32MTCX vs SN74LVC32AMPWREP |
SN74LVC32PW | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14 | Texas Instruments | 74LCX32MTCX vs SN74LVC32PW |