Part Details for 74LCX32MTCX by Fairchild Semiconductor Corporation
Overview of 74LCX32MTCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX32MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1705 |
|
RFQ | ||
|
Bristol Electronics | 409 |
|
RFQ | ||
|
Bristol Electronics | 27893 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 2579 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, LCX-CMOS, 14 Pin, Plastic, TSSOP | 14134 |
|
$0.1284 / $0.3669 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, LCX-CMOS, 14 Pin, Plastic, TSSOP | 14000 |
|
$0.0914 / $0.5220 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, LCX-CMOS, 14 Pin, Plastic, TSSOP | 2063 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, LCX-CMOS, 14 Pin, Plastic, TSSOP | 1364 |
|
$0.1848 / $0.6160 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, LCX-CMOS, 14 Pin, Plastic, TSSOP | 18208 |
|
$0.1835 / $0.6115 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, LCX-CMOS, 14 Pin, Plastic, TSSOP | 1320 |
|
$0.2446 / $0.6115 | Buy Now |
Part Details for 74LCX32MTCX
74LCX32MTCX CAD Models
74LCX32MTCX Part Data Attributes:
|
74LCX32MTCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX32MTCX
Fairchild Semiconductor Corporation
OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, MO-153, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LCX32MTCX
This table gives cross-reference parts and alternative options found for 74LCX32MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX32MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX32MTC | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | 74LCX32MTCX vs 74LCX32MTC |