Part Details for 74LCX32FT by Toshiba America Electronic Components
Overview of 74LCX32FT by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX32FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-74LCX32FTCT-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14TSSOPB Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2604 In Stock |
|
$0.0688 / $0.4400 | Buy Now |
DISTI #
74LCX32FT
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Emboss T/R - Tape and Reel (Alt: 74LCX32FT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0798 / $0.1017 | Buy Now |
DISTI #
757-74LCX32FT
|
Mouser Electronics | Logic Gates LV CMOS IC 24mA 3.6V 5.5ns RoHS: Compliant | 706 |
|
$0.0680 / $0.4400 | Buy Now |
|
LCSC | 10uA 1.65V3.6V 4 6.5ns3.3V50pF ORGate TSSOP-14-175mil Gates ROHS | 80 |
|
$0.1057 / $0.1730 | Buy Now |
Part Details for 74LCX32FT
74LCX32FT CAD Models
74LCX32FT Part Data Attributes:
|
74LCX32FT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74LCX32FT
Toshiba America Electronic Components
CMOS Logic ICs - 74LCX Series
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 20 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 74LCX32FT
This table gives cross-reference parts and alternative options found for 74LCX32FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX32FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC32AT14-13 | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, TSSOP-14 | Diodes Incorporated | 74LCX32FT vs 74LVC32AT14-13 |
74LVC32APW-Q100J | 74LVC32A-Q100 - Quad 2-input OR gate@en-us TSSOP 14-Pin | Nexperia | 74LCX32FT vs 74LVC32APW-Q100J |