Part Details for 74LCX32245GX by Fairchild Semiconductor Corporation
Overview of 74LCX32245GX by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX32245GX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 16-Bit, True Output, CMOS, PBGA96 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4986 |
|
$3.0300 / $3.5600 | Buy Now |
Part Details for 74LCX32245GX
74LCX32245GX CAD Models
74LCX32245GX Part Data Attributes:
|
74LCX32245GX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX32245GX
Fairchild Semiconductor Corporation
Bus Transceiver, LVC/LCX/Z Series, 2-Func, 16-Bit, True Output, CMOS, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 5.50 MM, PLASTIC, MO-205, FBGA-96 | |
Pin Count | 96 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 16 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA96,6X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 5.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 5.5 mm |
Alternate Parts for 74LCX32245GX
This table gives cross-reference parts and alternative options found for 74LCX32245GX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX32245GX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCHR162245ADLG4 | 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | 74LCX32245GX vs 74LVCHR162245ADLG4 |
74LCX32245G | LVC/LCX/Z SERIES, DUAL 16-BIT TRANSCEIVER, TRUE OUTPUT, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96 | Rochester Electronics LLC | 74LCX32245GX vs 74LCX32245G |
74LCXH32245GX | LVC/LCX/Z SERIES, DUAL 16-BIT TRANSCEIVER, TRUE OUTPUT, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96 | Rochester Electronics LLC | 74LCX32245GX vs 74LCXH32245GX |
74LCXH32245G | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 16-Bit, True Output, CMOS, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96 | Fairchild Semiconductor Corporation | 74LCX32245GX vs 74LCXH32245G |