-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LCX Series Octal Bus Buffer (3-State)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LCX244FTCT-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 20TSSOP Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2345 In Stock |
|
$0.1371 / $0.7500 | Buy Now |
DISTI #
74LCX244FT
|
Avnet Americas | Octal Bus Buffer (3-State), VCC=1.65 to 3.6V - Tape and Reel (Alt: 74LCX244FT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1395 / $0.1668 | Buy Now |
DISTI #
757-74LCX244FT
|
Mouser Electronics | Buffers & Line Drivers CMOS LOGIC IC RoHS: Compliant | 10309 |
|
$0.1360 / $0.4700 | Buy Now |
|
CHIPMALL.COM LIMITED | IC BUF NON-INVERT 3.6V 20TSSOP | 7167 |
|
$0.1280 / $0.2468 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7500 |
|
$0.3500 / $0.5300 | Buy Now |
|
LCSC | 4 24mA 1.65V3.6V 24mA 2 TSSOP-20 Buffers Drivers Receivers Transceivers ROHS | 7142 |
|
$0.1333 / $0.2571 | Buy Now |
|
Win Source Electronics | IC BUF NON-INVERT 3.6V 20TSSOP | 9100 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LCX244FT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74LCX244FT
Toshiba America Electronic Components
74LCX Series Octal Bus Buffer (3-State)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Toshiba | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 25 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LCX244FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX244FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74LCX244FT(EL,K) | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | Toshiba America Electronic Components | 74LCX244FT vs TC74LCX244FT(EL,K) |
TC74LCX244FT(EL) | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 74LCX244FT vs TC74LCX244FT(EL) |