Datasheets
SN74LVCZ244ADGVR by: Texas Instruments

LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TVSOP-20

Part Details for SN74LVCZ244ADGVR by Texas Instruments

Overview of SN74LVCZ244ADGVR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Telecommunications Automotive

Part Details for SN74LVCZ244ADGVR

SN74LVCZ244ADGVR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74LVCZ244ADGVR Part Data Attributes

SN74LVCZ244ADGVR Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74LVCZ244ADGVR Texas Instruments LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TVSOP-20
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description TSSOP, TSSOP20,.25,16
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G20
Length 5 mm
Logic IC Type BUS DRIVER
Number of Bits 4
Number of Functions 2
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP20,.25,16
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 6.9 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.4 mm
Terminal Position DUAL
Width 4.4 mm

Alternate Parts for SN74LVCZ244ADGVR

This table gives cross-reference parts and alternative options found for SN74LVCZ244ADGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVCZ244ADGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74LVC244ADGVRE4 Octal Buffer/Driver With 3-State Outputs 20-TVSOP -40 to 125 Texas Instruments SN74LVCZ244ADGVR vs SN74LVC244ADGVRE4
SN74LVC244ADGVR 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-TVSOP -40 to 125 Texas Instruments SN74LVCZ244ADGVR vs SN74LVC244ADGVR
SN74LVC244ADGVRG4 Octal Buffer/Driver With 3-State Outputs 20-TVSOP -40 to 125 Texas Instruments SN74LVCZ244ADGVR vs SN74LVC244ADGVRG4
SN74LVCH244ADGVRG4 LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 Texas Instruments SN74LVCZ244ADGVR vs SN74LVCH244ADGVRG4
Part Number Description Manufacturer Compare
SN74ABT244ADWG4 Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74LVCZ244ADGVR vs SN74ABT244ADWG4
IDT74ALVCH244SO8 Bus Driver, ALVC/VCX/A Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 1.27 MM PITCH, SOIC-20 Integrated Device Technology Inc SN74LVCZ244ADGVR vs IDT74ALVCH244SO8
MC74LCX244DTG Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-20 Rochester Electronics LLC SN74LVCZ244ADGVR vs MC74LCX244DTG
SN74LVCH244ADBQRE4 Octal Buffer/Driver With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments SN74LVCZ244ADGVR vs SN74LVCH244ADBQRE4
74LVC241APW LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 NXP Semiconductors SN74LVCZ244ADGVR vs 74LVC241APW
SN74LVCH244APWR 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 20-TSSOP -40 to 85 Texas Instruments SN74LVCZ244ADGVR vs SN74LVCH244APWR
935262002118 Bus Driver, AHC Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia SN74LVCZ244ADGVR vs 935262002118
SN74AHC244DWRE4 Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74LVCZ244ADGVR vs SN74AHC244DWRE4
SNJ54LVCH244AJ Military 8-ch, 2-V to 3.6-V buffers with bus-hold and 3-state outputs 20-CDIP -55 to 125 Texas Instruments SN74LVCZ244ADGVR vs SNJ54LVCH244AJ
SN74LVCH244ADBRE4 LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments SN74LVCZ244ADGVR vs SN74LVCH244ADBRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVCZ244ADGVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVCZ244ADGVR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVCZ244ADGVR would you like to use for your alert(s)?
  • Please alert me when SN74LVCZ244ADGVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVCZ244ADGVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVCZ244ADGVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVCZ244ADGVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVCZ244ADGVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVCZ244ADGVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: