Logic
74LCX157MTCX_NL
Fairchild Semiconductor Corporation
Description: Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16

Overview of 74LCX157MTCX_NL by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74LCX157MTCX_NL by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LCX157MTCX_NL by Fairchild Semiconductor Corporation

74LCX157MTCX_NL
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP16,.25
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Prop. Delay@Nom-Sup
5.8 ns
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. 74LCX157MTCX_NL
    Fairchild Semiconductor Corporation
    Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16
    VS

Alternate Parts for 74LCX157MTCX_NL

This table gives cross-reference parts and alternative options found for 74LCX157MTCX_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX157MTCX_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC157PW LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16 Texas Instruments 74LCX157MTCX_NL vs SN74LVC157PW
SN74LVC157PWLE Quadruple 2-Line To 1-Line Data Selector/Multiplexer 16-TSSOP -40 to 85 Texas Instruments 74LCX157MTCX_NL vs SN74LVC157PWLE
MC74LCX157DTR2G Low Voltage CMOS Quad 2-Input Multiplexer, TSSOP-16, 2500-REEL onsemi 74LCX157MTCX_NL vs MC74LCX157DTR2G
74LVC157APW-Q100J 74LVC157A-Q100 - Quad 2-input multiplexer@en-us TSSOP 16-Pin Nexperia 74LCX157MTCX_NL vs 74LVC157APW-Q100J
74LCX157MTCX Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation 74LCX157MTCX_NL vs 74LCX157MTCX
74LVC157APW-T Multiplexer Nexperia 74LCX157MTCX_NL vs 74LVC157APW-T
V62/04659-01YE Enhanced Product quadruple 2-line to 1-line data selector / multiplexer 16-TSSOP -40 to 125 Texas Instruments 74LCX157MTCX_NL vs V62/04659-01YE
TC74LCX157FT(EL) IC MULTIPLEXER QUAD 2-CH 16TSSOP Toshiba America Electronic Components 74LCX157MTCX_NL vs TC74LCX157FT(EL)
74LVC157APW,118 74LVC157A - Quad 2-input multiplexer TSSOP 16-Pin NXP Semiconductors 74LCX157MTCX_NL vs 74LVC157APW,118
74LCX157T LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 STMicroelectronics 74LCX157MTCX_NL vs 74LCX157T
Part Number Description Manufacturer Compare
74LCX157MTCX Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation 74LCX157MTCX_NL vs 74LCX157MTCX
TC74LCX157FT IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Multiplexer/Demultiplexer Toshiba America Electronic Components 74LCX157MTCX_NL vs TC74LCX157FT
935260900118 Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia 74LCX157MTCX_NL vs 935260900118
74LVC157APW-T Multiplexer Nexperia 74LCX157MTCX_NL vs 74LVC157APW-T
74LVC157APW-Q100J 74LVC157A-Q100 - Quad 2-input multiplexer@en-us TSSOP 16-Pin Nexperia 74LCX157MTCX_NL vs 74LVC157APW-Q100J
74LVC157APW,112 74LVC157A - Quad 2-input multiplexer@en-us TSSOP 16-Pin Nexperia 74LCX157MTCX_NL vs 74LVC157APW,112
V62/04659-01YE Enhanced Product quadruple 2-line to 1-line data selector / multiplexer 16-TSSOP -40 to 125 Texas Instruments 74LCX157MTCX_NL vs V62/04659-01YE
74LVC157APW IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer/Demultiplexer NXP Semiconductors 74LCX157MTCX_NL vs 74LVC157APW
74LCX157TTR LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, ROHS COMPLIANT, TSSOP-16 STMicroelectronics 74LCX157MTCX_NL vs 74LCX157TTR
IDT74LVC157APG Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, TSSOP-16 Integrated Device Technology Inc 74LCX157MTCX_NL vs IDT74LVC157APG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LCX157MTCX_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LCX157MTCX_NL by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74LCX157MTCX_NL would you like to use for your alert(s)?
  • Please alert me when 74LCX157MTCX_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LCX157MTCX_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LCX157MTCX_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LCX157MTCX_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LCX157MTCX_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LCX157MTCX_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: