Part Details for 74LCX125BQX by Fairchild Semiconductor Corporation
Results Overview of 74LCX125BQX by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LCX125BQX Information
74LCX125BQX by Fairchild Semiconductor Corporation is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LCX125BQX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1199 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, LVC/LCX/Z SERIES, 4-FUNC, 1-BIT, TRUE OUTPUT, CMOS | 798 |
|
$0.2700 / $0.9000 | Buy Now |
|
Vyrian | Logic ICs | 3512 |
|
RFQ |
Part Details for 74LCX125BQX
74LCX125BQX CAD Models
74LCX125BQX Part Data Attributes
|
74LCX125BQX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX125BQX
Fairchild Semiconductor Corporation
Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, 2.50 X 3 MM, LEAD FREE, MO-241AA, DQFN-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | 2.50 X 3 MM, LEAD FREE, MO-241AA, DQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD,DQFN,JEDEC MO-241,2.5 X 3.0MM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-XQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for 74LCX125BQX
This table gives cross-reference parts and alternative options found for 74LCX125BQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX125BQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LCX125BQX | onsemi | $0.3641 | Low Voltage Quad Buffer with 5V Tolerant Inputs and Outputs, QFN-14, 3000-REEL | 74LCX125BQX vs 74LCX125BQX |
SN74LV125ARGYRG4 | Texas Instruments | Check for Price | 4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-VQFN -40 to 125 | 74LCX125BQX vs SN74LV125ARGYRG4 |
SN74LVC125ARGYRG4 | Texas Instruments | Check for Price | Quadruple Bus Buffer Gate With 3-State Outputs 14-VQFN -40 to 125 | 74LCX125BQX vs SN74LVC125ARGYRG4 |
SN74LV125ATRGYRG4 | Texas Instruments | Check for Price | Quadruple Bus Buffer Gate With 3-State Outputs 14-VQFN -40 to 85 | 74LCX125BQX vs SN74LV125ATRGYRG4 |
74LVC125ABQ | Nexperia | Check for Price | Bus Driver | 74LCX125BQX vs 74LVC125ABQ |
74LVC125ABQ | NXP Semiconductors | Check for Price | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14 | 74LCX125BQX vs 74LVC125ABQ |
SN74LVC125ARGYR | Texas Instruments | $0.1189 | Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-VQFN -40 to 125 | 74LCX125BQX vs SN74LVC125ARGYR |
74LVC125ABQ,115 | NXP Semiconductors | Check for Price | 74LVC125A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state QFN 14-Pin | 74LCX125BQX vs 74LVC125ABQ,115 |
SN74AHC126DGV | Texas Instruments | Check for Price | AHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TVSOP-14 | 74LCX125BQX vs SN74AHC126DGV |