Part Details for 74LCX04M by Fairchild Semiconductor Corporation
Overview of 74LCX04M by Fairchild Semiconductor Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX04M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 10 | 390 |
|
$0.1575 / $0.5250 | Buy Now |
|
Bristol Electronics | 1155 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, LCX-CMOS, 14 Pin, Plastic, SOP | 1412 |
|
$0.2636 / $0.6327 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LCX-CMOS, 14 Pin, Plastic, SOP | 12 |
|
$0.3710 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LCX-CMOS, 14 Pin, Plastic, SOP | 312 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LCX-CMOS, 14 Pin, Plastic, SOP | 924 |
|
$0.4218 / $1.0545 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LCX-CMOS, 14 Pin, Plastic, SOP | 167 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LCX-CMOS, 14 Pin, Plastic, SOP | 44 |
|
$0.6327 / $1.0545 | Buy Now |
|
Rochester Electronics | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 38019 |
|
$0.2812 / $0.3308 | Buy Now |
Part Details for 74LCX04M
74LCX04M CAD Models
74LCX04M Part Data Attributes:
|
74LCX04M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX04M
Fairchild Semiconductor Corporation
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74LCX04M
This table gives cross-reference parts and alternative options found for 74LCX04M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX04M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC04AD-T | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | 74LCX04M vs 74LVC04AD-T |
74LCX04M | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | 74LCX04M vs 74LCX04M |
HD74LVC04RP | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 | Hitachi Ltd | 74LCX04M vs HD74LVC04RP |
TC74LCX04FNEL | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, MS-012AB, SOP-14, Gate | Toshiba America Electronic Components | 74LCX04M vs TC74LCX04FNEL |
74LVC04AD,118 | 74LVC04A - Hex inverter SOIC 14-Pin | NXP Semiconductors | 74LCX04M vs 74LVC04AD,118 |
74LVC04AD | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | 74LCX04M vs 74LVC04AD |
TC74LCX04FNELP | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, MS-012AB, SOP-14, Gate | Toshiba America Electronic Components | 74LCX04M vs TC74LCX04FNELP |
74LCX04MX | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | 74LCX04M vs 74LCX04MX |
MC74LCX04DR2 | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74LCX04M vs MC74LCX04DR2 |