Part Details for MC74LCX04DR2 by Motorola Mobility LLC
Overview of MC74LCX04DR2 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74LCX04DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IC INVERTER HEX LV CMOS 14-SOIC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7490 |
|
$0.0484 / $0.0569 | Buy Now |
Part Details for MC74LCX04DR2
MC74LCX04DR2 CAD Models
MC74LCX04DR2 Part Data Attributes
|
MC74LCX04DR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX04DR2
Motorola Mobility LLC
LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74LCX04DR2
This table gives cross-reference parts and alternative options found for MC74LCX04DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX04DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935242400118 | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate | NXP Semiconductors | MC74LCX04DR2 vs 935242400118 |
TC74LCX04FNELP | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, MS-012AB, SOP-14, Gate | Toshiba America Electronic Components | MC74LCX04DR2 vs TC74LCX04FNELP |
74LCX04MX | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74LCX04DR2 vs 74LCX04MX |
74LVC04AD,118 | 74LVC04A - Hex inverter SOIC 14-Pin | NXP Semiconductors | MC74LCX04DR2 vs 74LVC04AD,118 |
74LVC04AD,112 | 74LVC04A - Hex inverter SOIC 14-Pin | NXP Semiconductors | MC74LCX04DR2 vs 74LVC04AD,112 |
74LVC04AD | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | MC74LCX04DR2 vs 74LVC04AD |
HD74LVC04RP | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 | Hitachi Ltd | MC74LCX04DR2 vs HD74LVC04RP |
935242400112 | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate | NXP Semiconductors | MC74LCX04DR2 vs 935242400112 |
MC74LCX04D | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74LCX04DR2 vs MC74LCX04D |