Part Details for 74HSTL162822DGGRE4 by Texas Instruments
Overview of 74HSTL162822DGGRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HSTL162822DGGRE4
74HSTL162822DGGRE4 CAD Models
74HSTL162822DGGRE4 Part Data Attributes:
|
74HSTL162822DGGRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74HSTL162822DGGRE4
Texas Instruments
TTL/H/L SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO64, PLASTIC, TSSOP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP64,.32,20 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDSO-G64 | |
Length | 17 mm | |
Logic IC Type | D LATCH | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | SERIES-RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP64,.32,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 5.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | LOW LEVEL | |
Width | 6.1 mm |
Alternate Parts for 74HSTL162822DGGRE4
This table gives cross-reference parts and alternative options found for 74HSTL162822DGGRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HSTL162822DGGRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HSTL162822DGGRG4 | TTL/H/L SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO64, GREEN, PLASTIC, TSSOP-64 | Texas Instruments | 74HSTL162822DGGRE4 vs 74HSTL162822DGGRG4 |
SN74HSTL162822DGGR | TTL/H/L SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO64, PLASTIC, TSSOP-64 | Texas Instruments | 74HSTL162822DGGRE4 vs SN74HSTL162822DGGR |