Part Details for 74HCT4075PW,118 by NXP Semiconductors
Overview of 74HCT4075PW,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HCT4075PW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HCT4075PW118-ND
|
DigiKey | IC GATE OR 3CH 3-INP 14-TSSOP Min Qty: 1402 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.2100 | Buy Now |
|
Rochester Electronics | 74HCT4075 - IC GATE OR 3CH 3-INP 14-TSSOP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.1749 / $0.2058 | Buy Now |
Part Details for 74HCT4075PW,118
74HCT4075PW,118 CAD Models
74HCT4075PW,118 Part Data Attributes
|
74HCT4075PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT4075PW,118
NXP Semiconductors
74HC(T)4075 - Triple 3-input OR gate TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 74HCT4075PW,118
This table gives cross-reference parts and alternative options found for 74HCT4075PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4075PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT4075PW,112 | TSSOP 14-Pin | Nexperia | 74HCT4075PW,118 vs 74HCT4075PW,112 |
74HCT4075PW-T | IC HCT SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | 74HCT4075PW,118 vs 74HCT4075PW-T |
74HCT4075PW,112 | 74HC(T)4075 - Triple 3-input OR gate TSSOP 14-Pin | NXP Semiconductors | 74HCT4075PW,118 vs 74HCT4075PW,112 |
74HCT4075PW | OR Gate | Nexperia | 74HCT4075PW,118 vs 74HCT4075PW |