Filter Your Search
1 - 2 of 2 results
|
74HCT4075PW,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 36 ns | 3 | 3 | YES | TSSOP | 50 pF | HCT | OR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP-14 | 14 | SOT402-1 | unknown | 8542.39.00.01 | |||
|
74HCT4075PW,118
Nexperia
|
Check for Price | Obsolete | 5 V | 36 ns | 3 | 3 | YES | TSSOP | 50 pF | HCT | OR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | TSSOP | TSSOP, | 14 | SOT402-1 | 8542.39.00.01 | Nexperia |