-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4053; 74HCT4053 - Triple 2-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0560
|
Newark | Ic, 74Hct Cmos, Smd, 74Hct4053, Multiplexer Configuration:2:1, No. Of Circuits:3Circuits, On State Resistance Max:160Ohm, Supply Voltage Range:4.5V To 5.5V, Analogue Multiplexer Case:Soic, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |Nexperia 74HCT4053D,118 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2167 |
|
$0.2160 / $0.4370 | Buy Now |
DISTI #
93X4835
|
Newark | Analogue Multiplexer/Demultiplexer, 2:1, 1, 140 Ohm, 4.5V To 5.5V, Soic, 16 Rohs Compliant: Yes |Nexperia 74HCT4053D,118 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1730 | Buy Now |
DISTI #
1727-3058-1-ND
|
DigiKey | IC SWITCH SPDT X 3 120OHM 16SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
79265 In Stock |
|
$0.1669 / $0.4200 | Buy Now |
DISTI #
74HCT4053D,118
|
Avnet Americas | Analog Multiplexer Triple 2:1 16-Pin SO T/R - Tape and Reel (Alt: 74HCT4053D,118) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1220 / $0.1456 | Buy Now |
DISTI #
74HCT4053D,118
|
Avnet Americas | Analog Multiplexer Triple 2:1 16-Pin SO T/R - Tape and Reel (Alt: 74HCT4053D,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1220 / $0.1456 | Buy Now |
DISTI #
771-74HCT4053D-T
|
Mouser Electronics | Multiplexer Switch ICs 74HCT4053D/SOT109/SO16 RoHS: Compliant | 19538 |
|
$0.1530 / $0.3000 | Buy Now |
DISTI #
V72:2272_06505081
|
Arrow Electronics | Analog Multiplexer Triple 2:1 16-Pin SO T/R RoHS: Compliant Min Qty: 676 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1812 Container: Cut Strips | Americas - 10604 |
|
$0.1479 / $0.1480 | Buy Now |
DISTI #
V36:1790_06505081
|
Arrow Electronics | Analog Multiplexer Triple 2:1 16-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2329 | Americas - 2500 |
|
$0.1464 | Buy Now |
|
Future Electronics | 74HCT Series 5.5V Triple 2-Channel Analog Multiplexer/Demultiplexer-SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 27500Reel |
|
$0.1180 / $0.1280 | Buy Now |
|
Future Electronics | 74HCT Series 5.5V Triple 2-Channel Analog Multiplexer/Demultiplexer-SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Cut Tape/Mini-Reel | 65Cut Tape/Mini-Reel |
|
$0.2400 / $0.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT4053D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT4053D,118
Nexperia
74HC4053; 74HCT4053 - Triple 2-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 9 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 44 ns | |
Switch-on Time-Max | 48 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 74HCT4053D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4053D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT4053D | Single-Ended Multiplexer | Toshiba America Electronic Components | 74HCT4053D,118 vs 74HCT4053D |
74HCT4053D,112 | 74HC4053; 74HCT4053 - Triple 2-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | 74HCT4053D,118 vs 74HCT4053D,112 |
CD74HCT4053ME4 | 5-V, 2:1 (SPDT), 3-channel analog switch with TTL inputs 16-SOIC -55 to 125 | Texas Instruments | 74HCT4053D,118 vs CD74HCT4053ME4 |
CD74HCT4053M96G4 | 5-V, 2:1 (SPDT), 3-channel analog switch with TTL inputs 16-SOIC -55 to 125 | Texas Instruments | 74HCT4053D,118 vs CD74HCT4053M96G4 |
CD74HCT4053M96 | 5-V, 2:1 (SPDT), 3-channel analog switch with TTL inputs 16-SOIC -55 to 125 | Texas Instruments | 74HCT4053D,118 vs CD74HCT4053M96 |
74HCT4053D-Q100 | Single-Ended Multiplexer | Nexperia | 74HCT4053D,118 vs 74HCT4053D-Q100 |
CD74HCT4053MT | 5-V, 2:1 (SPDT), 3-channel analog switch with TTL inputs 16-SOIC -55 to 125 | Texas Instruments | 74HCT4053D,118 vs CD74HCT4053MT |
74HCT4053D | Single-Ended Multiplexer, 3 Func, 1 Channel, CMOS, PDSO16 | Nexperia | 74HCT4053D,118 vs 74HCT4053D |
74HCT4053D,112 | 74HC(T)4053 - Triple 2-channel analog multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | 74HCT4053D,118 vs 74HCT4053D,112 |
CD74HCT4053M96E4 | 5-V, 2:1 (SPDT), 3-channel analog switch with TTL inputs 16-SOIC -55 to 125 | Texas Instruments | 74HCT4053D,118 vs CD74HCT4053M96E4 |