Signal Circuits
74HCT4052BQ,115
Description: 74HC4052; 74HCT4052 - Dual 4-channel analog multiplexer/demultiplexer@en-us QFN 16-Pin

Overview of 74HCT4052BQ,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for 74HCT4052BQ,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74AH2384
Newark Analogue Mux/Demux, 4:1, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HCT4052BQ,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1400
  • 1 $0.5300
  • 10 $0.3930
  • 25 $0.3650
  • 50 $0.3380
  • 100 $0.3100
  • 250 $0.2870
  • 500 $0.2630
  • 1,000 $0.2040
$0.2040 / $0.5300 Buy Now
DISTI # 1727-7994-1-ND
DigiKey IC SWITCH SP4TX2 150OHM 16DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 20734
In Stock
  • 1 $0.4500
  • 10 $0.3050
  • 25 $0.2680
  • 100 $0.2274
  • 250 $0.2080
  • 500 $0.1963
  • 1,000 $0.1866
  • 3,000 $0.1485
  • 6,000 $0.1452
$0.1452 / $0.4500 Buy Now
DISTI # 74HCT4052BQ,115
Avnet Americas Analog Multiplexer Dual 4:1 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HCT4052BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel 0
  • 6,000 $0.1365
  • 12,000 $0.1329
  • 18,000 $0.1292
  • 30,000 $0.1256
  • 60,000 $0.1219
  • 300,000 $0.1183
  • 600,000 $0.1147
$0.1147 / $0.1365 Buy Now
DISTI # 771-HCT4052BQ115
Mouser Electronics Multiplexer Switch ICs 74HCT4052BQ/SOT763/DHVQFN16 RoHS: Compliant 21917
  • 1 $0.4300
  • 10 $0.3680
  • 100 $0.2750
  • 500 $0.2160
  • 1,000 $0.1670
  • 3,000 $0.1460
  • 9,000 $0.1370
  • 24,000 $0.1320
  • 45,000 $0.1300
$0.1300 / $0.4300 Buy Now
Future Electronics 74HCT Series 5 V Dual 4-Channel Analog Multiplexer/Demultiplexer -QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 9000
Reel
  • 3,000 $0.1490
  • 6,000 $0.1460
  • 9,000 $0.1440
  • 12,000 $0.1430
  • 15,000 $0.1390
$0.1390 / $0.1490 Buy Now
Future Electronics 74HCT Series 5 V Dual 4-Channel Analog Multiplexer/Demultiplexer -QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.1310
  • 6,000 $0.1290
  • 9,000 $0.1270
  • 15,000 $0.1250
  • 30,000 $0.1220
$0.1220 / $0.1310 Buy Now
DISTI # 65134478
Verical Analog Multiplexer Dual 4:1 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Americas - 6000
  • 6,000 $0.1452
  • 9,000 $0.1433
$0.1433 / $0.1452 Buy Now
DISTI # 74HCT4052BQ,115
Avnet Asia Analog Multiplexer Dual 4:1 16-Pin DHVQFN EP T/R (Alt: 74HCT4052BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days 6000
  • 6,000 $0.1600
  • 12,000 $0.1493
  • 18,000 $0.1454
  • 30,000 $0.1418
  • 60,000 $0.1383
  • 150,000 $0.1349
  • 300,000 $0.1318
$0.1318 / $0.1600 Buy Now
DISTI # 74HCT4052BQ,115
Avnet Silica Analog Multiplexer Dual 4:1 16-Pin DHVQFN EP T/R (Alt: 74HCT4052BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 74HCT4052BQ,115
EBV Elektronik Analog Multiplexer Dual 4:1 16-Pin DHVQFN EP T/R (Alt: 74HCT4052BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days EBV - 3000
Buy Now

CAD Models for 74HCT4052BQ,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HCT4052BQ,115 by Nexperia

74HCT4052BQ,115
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
QFN
Package Description
HVQCCN,
Pin Count
16
Manufacturer Package Code
SOT763-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Nexperia
Analog IC - Other Type
SP4T
JESD-30 Code
R-PQCC-N16
JESD-609 Code
e4
Length
3.5 mm
Moisture Sensitivity Level
1
Normal Position
NO
Number of Channels
4
Number of Functions
2
Number of Terminals
16
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
6 Ω
On-state Resistance-Max (Ron)
195 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC16,.1X.14,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
57 ns
Switch-on Time-Max
72 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
2.5 mm
Want to compare parts?
  1. 74HCT4052BQ,115
    Nexperia
    74HC4052; 74HCT4052 - Dual 4-channel analog multiplexer/demultiplexer@en-us QFN 16-Pin
    VS

Alternate Parts for 74HCT4052BQ,115

This table gives cross-reference parts and alternative options found for 74HCT4052BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4052BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT4052BQ IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, DHVQFN-16, Multiplexer or Switch NXP Semiconductors 74HCT4052BQ,115 vs 74HCT4052BQ
Part Number Description Manufacturer Compare
74HCT4052BQ IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, DHVQFN-16, Multiplexer or Switch NXP Semiconductors 74HCT4052BQ,115 vs 74HCT4052BQ

Related Parts for 74HCT4052BQ,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT4052BQ,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT4052BQ,115 by Nexperia

Select Manufacturer
Which Manufacturer of 74HCT4052BQ,115 would you like to use for your alert(s)?
  • Please alert me when 74HCT4052BQ,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT4052BQ,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT4052BQ,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT4052BQ,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT4052BQ,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT4052BQ,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: