Logic
74HCT367N,652
Description: 74HC(T)367 - Hex buffer/line driver; 3-state DIP 16-Pin

Overview of 74HCT367N,652 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74HCT367N,652 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74HCT367N - Bus Driver, HCT Series, 1-Func, 6-Bit, True Output, CMOS, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 8459
  • 1 $0.5801
  • 25 $0.5685
  • 100 $0.5453
  • 500 $0.5221
  • 1,000 $0.4931
$0.4931 / $0.5801 Buy Now

CAD Models for 74HCT367N,652 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HCT367N,652 by NXP Semiconductors

74HCT367N,652
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DIP
Package Description
PLASTIC, DIP-16
Pin Count
16
Manufacturer Package Code
SOT38-4
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
ONE FUNCTION WITH TWO BITS
Control Type
ENABLE LOW
Family
HCT
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e4
Length
21.6 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Number of Bits
6
Number of Functions
1
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
60 ns
Propagation Delay (tpd)
38 ns
Qualification Status
Not Qualified
Seated Height-Max
4.7 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 74HCT367N,652
    NXP Semiconductors
    74HC(T)367 - Hex buffer/line driver; 3-state DIP 16-Pin
    VS

Alternate Parts for 74HCT367N,652

This table gives cross-reference parts and alternative options found for 74HCT367N,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT367N,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HCT367E 6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 16-PDIP -55 to 125 Texas Instruments 74HCT367N,652 vs CD74HCT367E
CD54HCT367F/3 HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16 Intersil Corporation 74HCT367N,652 vs CD54HCT367F/3
CD54HCT367F3A Bus Driver, HCT Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, Harris Semiconductor 74HCT367N,652 vs CD54HCT367F3A
CD54HCT367F Bus Driver, HCT Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16 Harris Semiconductor 74HCT367N,652 vs CD54HCT367F
5962-9070601MEX Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 Harris Semiconductor 74HCT367N,652 vs 5962-9070601MEX
CD74HCT367E HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16 Rochester Electronics LLC 74HCT367N,652 vs CD74HCT367E
GD74HCT367 Bus Driver, HCT Series, 1-Func, 6-Bit, True Output, CMOS, PDIP16, Goldstar Electron Co Ltd 74HCT367N,652 vs GD74HCT367
CD74HCT367EX Bus Driver, HCT Series, 1-Func, 6-Bit, True Output, CMOS, PDIP16 Harris Semiconductor 74HCT367N,652 vs CD74HCT367EX
5962-9070601MEA Military 6-ch, 4.5-V to 5.5-V buffers 16-CDIP -55 to 125 Texas Instruments 74HCT367N,652 vs 5962-9070601MEA
933670230652 HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 NXP Semiconductors 74HCT367N,652 vs 933670230652
Part Number Description Manufacturer Compare
CD74HCT367EE4 HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Texas Instruments 74HCT367N,652 vs CD74HCT367EE4
935189050112 IC HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16, Bus Driver/Transceiver NXP Semiconductors 74HCT367N,652 vs 935189050112
74HCT367D Bus Driver Nexperia 74HCT367N,652 vs 74HCT367D
5962-9070601MEA Military 6-ch, 4.5-V to 5.5-V buffers 16-CDIP -55 to 125 Texas Instruments 74HCT367N,652 vs 5962-9070601MEA
CD74HCT367H Bus Driver, HCT Series, 1-Func, 6-Bit, True Output, CMOS Harris Semiconductor 74HCT367N,652 vs CD74HCT367H
74HCT367PW,112 74HC367; 74HCT367 - Hex buffer/line driver; 3-state@en-us TSSOP 16-Pin Nexperia 74HCT367N,652 vs 74HCT367PW,112
DV74HCT367D Bus Driver, HCT Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, PLASTIC, SOP-16 avg Semiconductors 74HCT367N,652 vs DV74HCT367D
74HCT367DB IC HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16, Bus Driver/Transceiver NXP Semiconductors 74HCT367N,652 vs 74HCT367DB
M54HCT367F1R HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 STMicroelectronics 74HCT367N,652 vs M54HCT367F1R
CD54HCT367H/3A HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, UUC16 Intersil Corporation 74HCT367N,652 vs CD54HCT367H/3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT367N,652 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT367N,652 by NXP Semiconductors

  • Please alert me when 74HCT367N,652 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HCT367N,652 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT367N,652 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HCT367N,652 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT367N,652.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT367N,652 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: