Part Details for 74HCT30N,652 by NXP Semiconductors
Overview of 74HCT30N,652 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 74HCT30N,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HCT30N - NAND Gate, HCT Series, 1-Func, 8-Input, CMOS, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 17431 |
|
$0.2610 / $0.3071 | Buy Now |
Part Details for 74HCT30N,652
74HCT30N,652 CAD Models
74HCT30N,652 Part Data Attributes
|
74HCT30N,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT30N,652
NXP Semiconductors
74HCT30N
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT27-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 42 ns | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74HCT30N,652
This table gives cross-reference parts and alternative options found for 74HCT30N,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT30N,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HCT30B1R | HCT SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | 74HCT30N,652 vs M74HCT30B1R |
5962-8974601CA | HCT SERIES, 8-INPUT NAND GATE, CDIP14 | Intersil Corporation | 74HCT30N,652 vs 5962-8974601CA |
GD74HCT30 | NAND Gate, HCT Series, 1-Func, 8-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | 74HCT30N,652 vs GD74HCT30 |
CD54HCT30F3A | NAND Gate, HCT Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | 74HCT30N,652 vs CD54HCT30F3A |
74HCT30N | HCT SERIES, 8-INPUT NAND GATE, PDIP14 | NXP Semiconductors | 74HCT30N,652 vs 74HCT30N |
5962-8974601CX | HCT SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74HCT30N,652 vs 5962-8974601CX |
GD74HCT30J | NAND Gate, HCT Series, 1-Func, 8-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | 74HCT30N,652 vs GD74HCT30J |
GD54HCT30 | NAND Gate, HCT Series, 1-Func, 8-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | 74HCT30N,652 vs GD54HCT30 |
5962-8974601CA | NAND Gate, HCT Series, 1-Func, 8-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | 74HCT30N,652 vs 5962-8974601CA |
CD74HCT30E96 | HCT SERIES, 8-INPUT NAND GATE, PDIP14 | Texas Instruments | 74HCT30N,652 vs CD74HCT30E96 |