Part Details for GD74HCT30J by Goldstar Electron Co Ltd
Overview of GD74HCT30J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for GD74HCT30J
GD74HCT30J CAD Models
GD74HCT30J Part Data Attributes:
|
GD74HCT30J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HCT30J
Goldstar Electron Co Ltd
NAND Gate, HCT Series, 1-Func, 8-Input, CMOS, CDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | HCT | |
JESD-30 Code | R-CDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74HCT30J
This table gives cross-reference parts and alternative options found for GD74HCT30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HCT30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT30N | HCT SERIES, 8-INPUT NAND GATE, PDIP14 | NXP Semiconductors | GD74HCT30J vs 74HCT30N |
CD74HCT30EX | NAND Gate, HCT Series, 1-Func, 8-Input, CMOS, PDIP14 | Harris Semiconductor | GD74HCT30J vs CD74HCT30EX |
74HCT30N,652 | 74HCT30N | NXP Semiconductors | GD74HCT30J vs 74HCT30N,652 |
CD74HCT30E | Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-PDIP -55 to 125 | Texas Instruments | GD74HCT30J vs CD74HCT30E |
GD54HCT30J | NAND Gate, HCT Series, 1-Func, 8-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | GD74HCT30J vs GD54HCT30J |
CD54HCT30F/3 | NAND Gate, HCT Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | GD74HCT30J vs CD54HCT30F/3 |
M74HCT30B1R | HCT SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | GD74HCT30J vs M74HCT30B1R |
CD54HCT30F3A | Military single 8-input, 4.5-V to 5.5-V NAND gate 14-CDIP -55 to 125 | Texas Instruments | GD74HCT30J vs CD54HCT30F3A |
5962-8974601CX | NAND Gate, HCT Series, 1-Func, 8-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | GD74HCT30J vs 5962-8974601CX |
CD54HCT30F3A | NAND Gate, HCT Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | GD74HCT30J vs CD54HCT30F3A |