Logic
74HCT174PW,118
Description: 74HC174; 74HCT174 - Hex D-type flip-flop with reset; positive-edge trigger@en-us TSSOP 16-Pin

Overview of 74HCT174PW,118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for 74HCT174PW,118 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK2544
Newark Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74HCT174PW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.2060
$0.2060 Buy Now
DISTI # 1727-74HCT174PW,118CT-ND
DigiKey IC FF D-TYPE SNGL 6BIT 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) 2489
In Stock
  • 1 $0.5800
  • 10 $0.5130
  • 25 $0.4820
  • 100 $0.3932
  • 250 $0.3652
  • 500 $0.3109
  • 1,000 $0.2487
  • 2,500 $0.1529
$0.1529 / $0.5800 Buy Now
DISTI # 74HCT174PW,118
Avnet Americas Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT174PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1646
  • 10,000 $0.1601
  • 15,000 $0.1557
  • 25,000 $0.1512
  • 50,000 $0.1468
  • 250,000 $0.1423
  • 500,000 $0.1379
$0.1379 / $0.1646 Buy Now
DISTI # 771-HCT1PW118
Mouser Electronics Flip Flops 74HCT174PW/SOT403/TSSOP16 RoHS: Compliant 2630
  • 1 $0.5900
  • 10 $0.4860
  • 100 $0.3710
  • 500 $0.3170
  • 1,000 $0.2530
  • 2,500 $0.1910
  • 10,000 $0.1660
  • 25,000 $0.1580
  • 50,000 $0.1540
$0.1540 / $0.5900 Buy Now
Future Electronics 74HCT Series 5.5 V SMT Hex D-Type Flip-Flop Positive-Edge Trigger - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel 0
Reel
  • 2,500 $0.1540
  • 5,000 $0.1510
  • 7,500 $0.1490
  • 10,000 $0.1480
  • 12,500 $0.1440
$0.1440 / $0.1540 Buy Now
Rochester Electronics 74HCT174PW - D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, TSSOP16 RoHS: Compliant Status: Active Min Qty: 1 10000
  • 1 $0.1606
  • 25 $0.1574
  • 100 $0.1510
  • 500 $0.1445
  • 1,000 $0.1365
$0.1365 / $0.1606 Buy Now
DISTI # 74HCT174PW,118
Avnet Silica Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R (Alt: 74HCT174PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 74HCT174PW,118
EBV Elektronik Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R (Alt: 74HCT174PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for 74HCT174PW,118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HCT174PW,118 by Nexperia

74HCT174PW,118
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Pin Count
16
Manufacturer Package Code
SOT403-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
8 Weeks
Date Of Intro
1995-11-01
Samacsys Manufacturer
Nexperia
Family
HCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Moisture Sensitivity Level
1
Number of Bits
6
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
53 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
4.4 mm
fmax-Min
20 MHz
Want to compare parts?
  1. 74HCT174PW,118
    Nexperia
    74HC174; 74HCT174 - Hex D-type flip-flop with reset; positive-edge trigger@en-us TSSOP 16-Pin
    VS

Alternate Parts for 74HCT174PW,118

This table gives cross-reference parts and alternative options found for 74HCT174PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT174PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M74HCT174TTR HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, TSSOP-16 STMicroelectronics 74HCT174PW,118 vs M74HCT174TTR
74VHCT174ATTR AHCT/VHCT/VT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, TSSOP-16 STMicroelectronics 74HCT174PW,118 vs 74VHCT174ATTR
SN74AHCT174PWRE4 AHCT/VHCT/VT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments 74HCT174PW,118 vs SN74AHCT174PWRE4
935187380118 IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, FF/Latch NXP Semiconductors 74HCT174PW,118 vs 935187380118
74HCT174PW,118 74HC(T)174 - Hex D-type flip-flop with reset; positive-edge trigger TSSOP 16-Pin NXP Semiconductors 74HCT174PW,118 vs 74HCT174PW,118
74HCT174PW-T IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, FF/Latch NXP Semiconductors 74HCT174PW,118 vs 74HCT174PW-T
935187380112 D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 Nexperia 74HCT174PW,118 vs 935187380112
935187380118 D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 Nexperia 74HCT174PW,118 vs 935187380118
74HCT174PW D Flip-Flop Nexperia 74HCT174PW,118 vs 74HCT174PW
SN74AHCT174PWRG4 AHCT/VHCT/VT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments 74HCT174PW,118 vs SN74AHCT174PWRG4
Part Number Description Manufacturer Compare
MC54HCT174AJ D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products 74HCT174PW,118 vs MC54HCT174AJ
CD74HCT174W HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16 Intersil Corporation 74HCT174PW,118 vs CD74HCT174W
TC74HCT174AF-TP1EL IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, FF/Latch Toshiba America Electronic Components 74HCT174PW,118 vs TC74HCT174AF-TP1EL
74HCT174D,652 74HC174; 74HCT174 - Hex D-type flip-flop with reset; positive-edge trigger@en-us SOP 16-Pin Nexperia 74HCT174PW,118 vs 74HCT174D,652
74HCT174DB IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, FF/Latch NXP Semiconductors 74HCT174PW,118 vs 74HCT174DB
CD54HCT174F D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, CDIP16 Harris Semiconductor 74HCT174PW,118 vs CD54HCT174F
74HCT174D,653 74HC(T)174 - Hex D-type flip-flop with reset; positive-edge trigger SOP 16-Pin NXP Semiconductors 74HCT174PW,118 vs 74HCT174D,653
935187380118 D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 Nexperia 74HCT174PW,118 vs 935187380118
MC74HCT174AD HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC 74HCT174PW,118 vs MC74HCT174AD
5962-8974301EX HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments 74HCT174PW,118 vs 5962-8974301EX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT174PW,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT174PW,118 by Nexperia

  • Please alert me when 74HCT174PW,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HCT174PW,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT174PW,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HCT174PW,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT174PW,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT174PW,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: