Part Details for MC74HCT174AD by Motorola Mobility LLC
Overview of MC74HCT174AD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HCT174AD
MC74HCT174AD CAD Models
MC74HCT174AD Part Data Attributes
|
MC74HCT174AD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HCT174AD
Motorola Mobility LLC
HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 20 MHz |
Alternate Parts for MC74HCT174AD
This table gives cross-reference parts and alternative options found for MC74HCT174AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT174AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT174MG4 | High Speed CMOS Logic Hex D-Type Flip-Flop with Reset 16-SOIC -55 to 125 | Texas Instruments | MC74HCT174AD vs CD74HCT174MG4 |
GD74HCT174D | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | MC74HCT174AD vs GD74HCT174D |
TC74HCT174AFN | IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-16, FF/Latch | Toshiba America Electronic Components | MC74HCT174AD vs TC74HCT174AFN |
DV74HCT174AD | D Flip-Flop, HCT Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | MC74HCT174AD vs DV74HCT174AD |
74HCT174D,653 | 74HC(T)174 - Hex D-type flip-flop with reset; positive-edge trigger SOP 16-Pin | NXP Semiconductors | MC74HCT174AD vs 74HCT174D,653 |
CD74HCT174ME4 | High Speed CMOS Logic Hex D-Type Flip-Flop with Reset 16-SOIC -55 to 125 | Texas Instruments | MC74HCT174AD vs CD74HCT174ME4 |
CD74HCT174M | D FLIP-FLOP | Intersil Corporation | MC74HCT174AD vs CD74HCT174M |
933715050653 | IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, FF/Latch | NXP Semiconductors | MC74HCT174AD vs 933715050653 |
74HCT174D | IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, SOT109-1, SO-16, FF/Latch | NXP Semiconductors | MC74HCT174AD vs 74HCT174D |
CD74HCT174MT | High Speed CMOS Logic Hex D-Type Flip-Flop with Reset 16-SOIC -55 to 125 | Texas Instruments | MC74HCT174AD vs CD74HCT174MT |