Logic
74HCT174DB,112
Description: 74HC174; 74HCT174 - Hex D-type flip-flop with reset; positive-edge trigger@en-us SSOP1 16-Pin

Overview of 74HCT174DB,112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for 74HCT174DB,112 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74HCT174DB,112
Avnet Americas Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SSOP Tube - Rail/Tube (Alt: 74HCT174DB,112) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 715 Partner Stock
RFQ

CAD Models for 74HCT174DB,112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HCT174DB,112 by Nexperia

74HCT174DB,112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SSOP1
Pin Count
16
Manufacturer Package Code
SOT338-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Nexperia
Family
HCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
6.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Moisture Sensitivity Level
1
Number of Bits
6
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
53 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
5.3 mm
fmax-Min
20 MHz
Want to compare parts?
  1. 74HCT174DB,112
    Nexperia
    74HC174; 74HCT174 - Hex D-type flip-flop with reset; positive-edge trigger@en-us SSOP1 16-Pin
    VS

Alternate Parts for 74HCT174DB,112

This table gives cross-reference parts and alternative options found for 74HCT174DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT174DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935186900118 D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 Nexperia 74HCT174DB,112 vs 935186900118
74HCT174DB,112 74HC(T)174 - Hex D-type flip-flop with reset; positive-edge trigger SSOP1 16-Pin NXP Semiconductors 74HCT174DB,112 vs 74HCT174DB,112
74HCT174DB,118 74HC174; 74HCT174 - Hex D-type flip-flop with reset; positive-edge trigger@en-us SSOP1 16-Pin Nexperia 74HCT174DB,112 vs 74HCT174DB,118
74HCT174DB IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, FF/Latch NXP Semiconductors 74HCT174DB,112 vs 74HCT174DB
Part Number Description Manufacturer Compare
74HCT174PW IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, FF/Latch NXP Semiconductors 74HCT174DB,112 vs 74HCT174PW
74HCT174D,653 74HC174; 74HCT174 - Hex D-type flip-flop with reset; positive-edge trigger@en-us SOP 16-Pin Nexperia 74HCT174DB,112 vs 74HCT174D,653
TC74HCT174AF-TP2 IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, FF/Latch Toshiba America Electronic Components 74HCT174DB,112 vs TC74HCT174AF-TP2
74HCT174PW,112 74HC(T)174 - Hex D-type flip-flop with reset; positive-edge trigger TSSOP 16-Pin NXP Semiconductors 74HCT174DB,112 vs 74HCT174PW,112
SN74AHCT174PWR Hex D-Type Flip-Flops With Clear 16-TSSOP -40 to 85 Texas Instruments 74HCT174DB,112 vs SN74AHCT174PWR
5962-8974301EA High Speed CMOS Logic Hex D-Type Flip-Flops with Reset 16-CDIP -55 to 125 Texas Instruments 74HCT174DB,112 vs 5962-8974301EA
74HCT174PW D Flip-Flop Nexperia 74HCT174DB,112 vs 74HCT174PW
MC54HCT174AJ D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products 74HCT174DB,112 vs MC54HCT174AJ
TC74HCT174AF IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, FF/Latch Toshiba America Electronic Components 74HCT174DB,112 vs TC74HCT174AF
SN74AHCT174PWLE AHCT/VHCT SERIES, HEX POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 Texas Instruments 74HCT174DB,112 vs SN74AHCT174PWLE

Related Parts for 74HCT174DB,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT174DB,112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT174DB,112 by Nexperia

Select Manufacturer
Which Manufacturer of 74HCT174DB,112 would you like to use for your alert(s)?
  • Please alert me when 74HCT174DB,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT174DB,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT174DB,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT174DB,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT174DB,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT174DB,112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: